QJxx04xx - Littelfuse - Triacs
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6004D3RP TTI: QJ6004D3RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: QJ4004D4TP TTI: QJ4004D4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ4004D3TP TTI: QJ4004D3TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ4004V4TP TTI: QJ4004V4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ4004D3RP TTI: QJ4004D3RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: QJ6004V4TP TTI: QJ6004V4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ6004D4RP TTI: QJ6004D4RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: QJ6004V3TP TTI: QJ6004V3TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ6004D3TP TTI: QJ6004D3TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ6004D4TP TTI: QJ6004D4TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 600 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: QJ4004V3TP TTI: QJ4004V3TP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-251 V-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: QJ4004D4RP TTI: QJ4004D4RP Littelfuse Availability: 0In StockTriacs 4A 400v Std Triacs TO-252 D-PAK | 0In Stock | QJxx04xx | 4 A | 400 V | 5 uA | 1.4 V | 1.3 V | 25 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel |