QJxx25xHx - Littelfuse - Triacs
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | TO-220AB-3 | Tube | |||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4025LH5TP TTI: QJ4025LH5TP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6025JH6TP TTI: QJ6025JH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-218X Isolated | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | Tube | |||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | TO-220AB-3 | Tube | |||||
Mfr: QJ6025NH5RP TTI: QJ6025NH5RP Littelfuse Availability: 0In StockTriacs 60V 25A 50mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | Reel | |||||
Mfr: QJ4025NH5RP TTI: QJ4025NH5RP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||
Mfr: QJ4025KH6TP TTI: QJ4025KH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-218AC Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ6025KH6TP TTI: QJ6025KH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-218AC Isolated | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | Tube | |||||
Mfr: QJ6025LH6TP TTI: QJ6025LH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6025RH6TP TTI: QJ6025RH6TP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6025LH5TP TTI: QJ6025LH5TP Littelfuse Availability: 0In StockTriacs 600V 25A 50mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ6025NH6RP TTI: QJ6025NH6RP Littelfuse Availability: 0In StockTriacs 60V 25A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | Reel | |||||
Mfr: QJ4025JH6TP TTI: QJ4025JH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-218X Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | ||||
Mfr: QJ4025RH6TP TTI: QJ4025RH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-220AB Non-Isolat | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4025LH6TP TTI: QJ4025LH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4025NH6RP TTI: QJ4025NH6RP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||
Mfr: QJ6025RH5TP TTI: QJ6025RH5TP Littelfuse Availability: 0In StockTriacs 60V 25A 50mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | ||||
Mfr: QJ4025RH5TP TTI: QJ4025RH5TP Littelfuse Availability: 0In StockTriacs 40V 25A 50mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube |