QJxx40xx - Littelfuse - Triacs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ8040KH5TP TTI: QJ8040KH5TP Littelfuse Availability: 0In StockTriacs ALTERNISTOR 800V 40A TO218AC | 0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
Mfr: QJ6040KH5TP TTI: QJ6040KH5TP Littelfuse Availability: 0In StockTriacs ALTERNISTOR 600V 40A TO218AC | 0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
Mfr: QJ6040KH7TP TTI: QJ6040KH7TP Littelfuse Availability: 0In StockTriacs ALTERNISTOR 600V 40A TO218AC | 0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 100 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 100 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: QJ8040KH7TP TTI: QJ8040KH7TP Littelfuse Availability: 0In StockTriacs ALTERNISTOR 800V 40A TO218AC | 0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 100 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 100 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: QJ6040KH6TP TTI: QJ6040KH6TP Littelfuse Availability: 0In StockTriacs ALTERNISTOR 600V 40A TO218AC | 0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 60 mA | 1.3 V | 70 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 100 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
Mfr: QJ8040KH6TP TTI: QJ8040KH6TP Littelfuse Availability: 0In StockTriacs ALTERNISTOR 800V 40A TO218AC | 0In Stock | QJxx40xx | 40 A | 500 A | 800 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | ||||
0In Stock | QJxx40xx | 40 A | 500 A | 600 V | 20 uA | 1.6 V | 80 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube |