Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 6 kA | 220 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17 mm | 10 kA | 273 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 10 kA | 360 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 15 kA | 240 J | 1.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 15 kA | 650 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 23 mm | 15 kA | 880 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | PCB Mount | SMD/SMT | - 40 C | + 125 C | Reel | ||||||||||||||||
Mfr: V9MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 9V 490pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 25.5 V | 30 A | 100 mJ | 490 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V175LA20APX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LA | Bulk | ||||||||||||||||||
0In Stock | C-III | 1.1 kVDC | 1.82 kV | Bulk | |||||||||||||||||
0In Stock | MLE | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 50 V | 100 pF | - 40 C | + 125 C | Bulk | ||||||||||
Mfr: V20E150PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V14E175PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Bulk | ||||||||||||||||
Mfr: V20P420PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
0In Stock | LA | 300 VDC | 595 V | Bulk | |||||||||||||||||
Mfr: V14E385PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Bulk | ||||||||||||||||
0In Stock | LA | Bulk | |||||||||||||||||||
Mfr: V16MLA0603NH TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
Not Available Online | M | PCB Mount | Axial | 250 VAC | 330 VDC | 640 V | 40.2 mm | 40 kA | 660 J | 2.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 275 VAC | 369 VDC | 700 V | 40.2 mm | 40 kA | 700 J | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 385 VAC | 500 VDC | 1.01 kV | 40.2 mm | 40 kA | 860 J | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 420 VAC | 560 VDC | 1.1 kV | 40.2 mm | 40 kA | 920 J | 1.64 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 440 VAC | 600 VDC | 1.16 kV | 40.2 mm | 40 kA | 940 J | 1.58 nF | - 55 C | + 85 C | Bulk |