Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V26MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 110 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MA | 20 VAC | 26 VDC | 73 V | 3 mm | 300 pF | Bulk | ||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 396 V | 595 V | 7 mm | 1.75 kA | 20 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 300 VAC | 300 VDC | 517 V | 775 V | 20 mm | 9 kA | 335 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 320 VAC | 850 V | 14 mm | 6 kA | - 55 C | + 85 C | Reel | ||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 135 V | 7 mm | 250 A | 3 J | 600 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 5 mm | 400 A | 7 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 145 V | 14 mm | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | HB34 | MOVs | PCB Mount | Radial | 300 VAC | 410 VDC | 470 V | 780 V | 34 mm | 40 kA | 430 J | 4.1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 67 V | 5 mm | 100 A | 300 mJ | 790 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 517 V | 775 V | 10 mm | 2.5 kA | 46 J | 180 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 220 V | 325 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 225.5 V | 340 V | 14 mm | 4.5 kA | 38 J | 1 nF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 10 mm | 2.5 kA | 67 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 255 V | 390 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 6.5 kA | 90 J | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 4 VAC | 5 VDC | 6 V to 11 V | 30 V | 5 mm | 50 A | 100 mJ | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 61 V to 75 V | 123 V | 10 mm | 500 A | 6.5 J | 1.5 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 340 V | 5 mm | 400 A | 5.5 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Bulk |