Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 730 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
Not Available Online | ZA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 14 mm | 1 kA | 8.8 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 42 VDC | 135 V | 0.005 J | 3 pF | - 55 C | + 125 C | Bulk | ||||||||
0In Stock | ZA | PCB Mount | Radial | 22 VDC | 53 V | Bulk | |||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 20 mm | 2 kA | 18 J | 13 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V14E250PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Not Available Online | M | PCB Mount | Axial | 125 VAC | 150 VDC | 295 V | 40.2 mm | 40 kA | 340 J | 6.4 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 140 VAC | 185 VDC | 355 V | 40.2 mm | 40 kA | 420 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 175 VAC | 230 VDC | 450 V | 40.2 mm | 40 kA | 500 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | M | PCB Mount | Axial | 300 VAC | 400 VDC | 765 V | 40.2 mm | 40 kA | 740 J | 2.3 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V30MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 90pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 74 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V150LA10APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V420LA40BPX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LA | 560 VDC | 1.06 kV | Bulk | ||||||||||||||||
Mfr: V14MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 180pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V24AUMLA2220H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 24V 2220 125C AUML AEC-Q200 Low Profile | Not Available Online | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 24 VDC | 39 V | 60 V | 10 A | 25 J | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V20E420PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
Mfr: V20E460PL1B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 400 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | 405 VDC | 775 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | 420 VDC | 850 V | Bulk | |||||||||||||||||
Mfr: V14E385PL1T5 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 385V 14mm Epoxy UltraMOV | Not Available Online | UltraMOV | 505 VDC | 1.025 kV | Reel | ||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Bulk | |||||||||||||||||
0In Stock | ZA | 45 VDC | 110 V | Bulk | |||||||||||||||||
Mfr: V14E320PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | Bulk | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk |