Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MHS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 30 V | 22 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V20E250PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Bulk | ||||||||||||||||
Mfr: V20P150PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V20E625PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 825 VDC | 1.65 kV | Reel | ||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V14E230PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
Mfr: V20E275PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V275LA4PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 80 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: V30MLA1210NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | 1210 (3225 metric) | 30 VDC | 68 V | 1.82 nF | Reel | ||||||||||||||
Mfr: V12MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 12V 410pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VAC | 12 VDC | 14 V | 29 V | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V18MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1270pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: TMOV25SP275M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 20KA SQ 25MM PB FREE 25S | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 387 V | 700 V | 25 mm | 20 kA | 350 J | 1.25 nF | - 55 C | + 85 C | Bulk | |||||
Not Available Online | SM7 | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 825 V | 1.24 kV | 1.2 kA | 35 J | 50 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: V82RA16X2749 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors VARISTOR RA SERIES LEAD FREE | 0In Stock | RA8 | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 82 V | 145 V | 4.5 kA | 15 J | 2.5 nF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.22 kV | 25 mm | 22 kA | 690 J | 870 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 355 V | 25 mm | 22 kA | 285 J | 3.5 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | UltraMOV25S | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 225.5 V | 335 V | 25 mm | 22 kA | 255 J | 3.9 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 230 VAC | 300 VDC | 360 V | 595 V | 5 kA | 75 J | 500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | NSM20 | Metal Oxide Varistors | PCB Mount | SMD/SMT | 420 VAC | 560 VDC | 680 V | 1.25 kV | 12 kA | 440 J | 490 pF | - 40 C | + 125 C | Reel | |||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 210 VAC | 270 VDC | 330 V | 545 V | 5 kA | 69 J | 520 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: V26MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18VAC 26VDC 3200pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 18 VAC | 26 VDC | 31 V to 38 V | 62 V | 800 A | 3.2 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V56MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 40VAC 50VDC 1800pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 67 V to 84 V | 135 V | 800 A | 1.8 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: V85MLA1812NRAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 60VAC 85VDC 1100pF AEC-Q200 | 0In Stock | MLA1812NR | Automotive Multilayer Varistors | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 90 V to 110 V | 145 V | 400 A | 1.1 nF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 130 pF | - 40 C | + 125 C | Bulk |