Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP320EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: TMOV14RP385EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 620 VDC | 682 V | 1.025 kV | 14 mm | 6 kA | 150 J | 360 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 1 kA | 4.2 J | 1.75 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 2 kA | 6.5 J | 3.9 nF | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | LV UltraMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 10 mm | 2 kA | 20 J | 2.2 nF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 500 A | 2.5 J | 750 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | LA | Bulk | ||||||||||||||||||||
0In Stock | SM7 | Reel | ||||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 4 kA | 25 J | 6.2 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: TMOV14RP300ML2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | iTMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | SM7 | Reel | ||||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 8 kA | 77 J | 13.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: V18AUMLA1206NH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 18V 1206 125C AUML AEC-Q200 Low Profile | Not Available Online | AUML | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VDC | 23 V | 40 V | 1.5 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 95 VAC | 127 VDC | 150 V | 250 V | 250 A | 3 J | 250 pF | - 55 C | + 125 C | Reel | |||||||
Mfr: TM2P-10271 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 270VDC 0.15A 2 PRO DEVICE | 0In Stock | TM2P | PCB Mount | Radial | 12 mm | - 40 C | + 85 C | Bulk | RF0378-000 RF4127-000 | |||||||||||||
Mfr: V20E420L2T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 420V 20mm Epoxy UltraMOV | Not Available Online | UltraMOV | 1.12 kV | - 55 C | + 85 C | |||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 76 V | 20 mm | 2 kA | 20 J | 12 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 14 mm | 1 kA | 3.5 J | 11 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 10 mm | 2.5 kA | 20 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 575 VAC | 575 VDC | 1.001 kV | 1.5 kV | 20 mm | 9 kA | 460 J | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 20 mm | 6.5 kA | 80 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 20 mm | 6.5 kA | 70 J | 1.9 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 7 mm | 1.2 kA | 12 J | 160 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 198 V to 242 V | 360 V | 10 mm | 2.5 kA | 22 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 65 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel |