Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 50 VAC | 68 VDC | 82 V | 145 V | 20 mm | 10 kA | 80 J | 6 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 14 mm | 6.5 kA | 50 J | 2.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6.5 kA | 115 J | 500 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6.5 kA | 205 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 10 mm | 3.5 kA | 50 J | 360 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 14 mm | 6.5 kA | 140 J | 400 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V18ZA20PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 10V 2000A 20MM PHENOLIC | 0In Stock | ZA | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | Bulk | ||||||||||||||||||
Not Available Online | 25 VAC | 31 VDC | 73 V | 14 mm | 10 A | 5 nF | Bulk | ||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 10 mm | 3.5 kA | 67 J | 170 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 430 V | 730 V | 40 mm | 40 kA | 400 J | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 140 VAC | 180 VDC | 220 V | 360 V | 250 A | 5 J | 160 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 55 V | 0.015 J | 12 pF | - 55 C | + 125 C | Reel | ||||||||
0In Stock | DA | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 510 V | 830 V | 40 mm | 40 kA | 460 J | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 220 pF | - 55 C | + 125 C | Bulk | |||||||||||
Not Available Online | LXR | 150 VAC | 200 VDC | 395 V | 10 mm | 360 pF | - 55 C | + 85 C | Bulk | ||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 242 VAC | 334 VDC | 390 V | 640 V | 3 mm | 100 A | 1.2 J | 12 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 650 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | 95 VAC | 127 VDC | 250 V | 7 mm | 10 A | 250 pF | Bulk | ||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 3.5 kA | 36 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 17 mm | 6.5 kA | 40 J | 5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk |