Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MLE | Reel | |||||||||||||||||||
Mfr: V20P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 20 A | 140 J | 8.5 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 500 A | 5 J | 500 pF | Reel | ||||||||
Mfr: TMOV14RP300EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14MM 300V STRAIGHT INLINE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 423 VDC to 517 VDC | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V38MLA1812NT TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | Reel | ||||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 7 mm | 1.2 kA | 10 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 75 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 43 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 2.5 kA | 65 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 195 VAC | 250 VDC | 300 V | 495 V | 14 mm | 6 kA | 75 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 10 kA | 215 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 17 mm | 10 kA | 273 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Bulk | |||||||||||||||||
Mfr: V20E460PL4B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 615 VDC | 1.24 kV | Bulk | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | C-III | 1.2 kVDC | 2.7 kV | Bulk | |||||||||||||||||
0In Stock | LA | 405 VDC | 775 V | Bulk | |||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 14 mm | 4 kA | 8 J | 12 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 8 kA | 90 J | 12 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: TMOV25SP320E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 825 V | 25 mm | 20 kA | 490 J | 1.08 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 675 pF | - 55 C | + 85 C | Bulk |