Littelfuse - Varistors

8.578 Results
8.578 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V150LA20BP
TTI: V150LA20BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 150V 1600pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 243 V
360 V
20 mm
6.5 kA
80 J
1.6 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V47ZS1P
TTI: V47ZS1P
Littelfuse
Availability:

0In Stock

Varistors 30V 250A 800pF

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V180ZA10P
TTI: V180ZA10P
Littelfuse
Availability:

0In Stock

Varistors 153 VDC 35J 300 V-CLMP

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
125 VAC
153 VDC
162 V to 198 V
300 V
14 mm
3 kA
35 J
1.1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V480LA10P
TTI: V480LA10P
Littelfuse
Availability:

0In Stock

Varistors 480V 120pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
480 VAC
640 VDC
825 V
1.24 kV
10 mm
2.5 kA
60 J
120 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V680LA100BP
TTI: V680LA100BP
Littelfuse
Availability:

0In Stock

Varistors 130V to 1000V LA Varistor

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
680 VAC
875 VDC
1.13 kV
1.7 kV
20 mm
6.5 kA
260 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V33MLA1206NHAUTO
TTI: V33MLA1206NHAUTO
Littelfuse
Availability:

0In Stock

Varistors 33V 500pF 1206 AEC-Q200 MLA AUTO

0In Stock

Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
26 VAC
33 VDC
49 V
75 V
180 A
800 mJ
500 pF
- 55 C
+ 125 C
AEC-Q100
Tray
Datasheet
Mfr: V14P460AUTO
TTI: V14P460AUTO
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR750V 6.5K A

0In Stock

Please adjust quantity to Min / Mult value
AUMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
6.5 kA
190 J
220 pF
- 40 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: TMOV20RP320E
TTI: TMOV20RP320E
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
561 VDC
561 V
840 V
20 mm
10 kA
372 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP385E
TTI: TMOV20RP385E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
20 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP275EL2T7
TTI: TMOV14RP275EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
430 VDC
473 V
710 V
14 mm
6 kA
110 J
450 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V420LA7P
TTI: V420LA7P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 420V 55pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
7 mm
1.2 kA
30 J
55 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430ZA05P
TTI: V430ZA05P
Littelfuse
Availability:

0In Stock

Varistors 275 VAC

0In Stock

Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
5 mm
400 A
11 J
45 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250SM10
TTI: V250SM10
Littelfuse
Availability:

0In Stock

Varistors 250 VAC

0In Stock

Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
250 VAC
320 VDC
390 V
650 V
5 kA
80 J
490 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V14MLA0805LNH
TTI: V14MLA0805LNH
Littelfuse
Availability:

0In Stock

Varistors 10V 40A 270pF

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
10 VAC
14 VDC
20.3 V
32 V
4.5 kA
100 mJ
320 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V420LA40BP
TTI: V420LA40BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 420V 600pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
420 VAC
560 VDC
610 V to 720 V
1.06 kV
20 mm
6.5 kA
160 J
600 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V1000LA160BP
TTI: V1000LA160BP
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 1000V 250pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
1 kVAC
1.2 kVDC
1.6 kV
2.42 kV
20 mm
6.5 kA
360 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V575LA40AP
TTI: V575LA40AP
Littelfuse
Availability:

0In Stock

Varistors 575V 220pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
575 VAC
730 VDC
805 V to 1 kV
1.5 kV
14 mm
4.5 kA
120 J
220 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18MLA0603NHAUTO
TTI: V18MLA0603NHAUTO
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 18V 120pF 0603 AEC-Q200 MLA AUTO

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
28 V
50 V
30 A
100 mJ
120 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V510LA10P
TTI: V510LA10P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 100pF

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
510 VAC
675 VDC
902 V
1.35 kV
10 mm
2.5 kA
63 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V430CH8
TTI: V430CH8
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 275V 250A 50pF 13 Inch Reel

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
275 VAC
369 VDC
430 V
710 V
250 A
8 J
80 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V39ZA6P
TTI: V39ZA6P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 25 VAC 31 VDC 6J 76 V-CLMP 1KA

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
35 V to 43 V
76 V
14 mm
1 kA
6 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22ZA1P
TTI: V22ZA1P
Littelfuse
Availability:

0In Stock

Other Available Inventory
Varistors 14 VAC 18 VDC

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
47 V
7 mm
150 A
900 mJ
1.6 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V5.5MLA0603LNR
TTI: V5.5MLA0603LNR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
4 VAC
9 VDC
9.3 V
25.5 V
30 A
100 mJ
520 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: TMOV20RP385M
TTI: TMOV20RP385M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
1.025 kV
20 mm
10 kA
300 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LS10P
TTI: V275LS10P
Littelfuse
Availability:

0In Stock

Varistors 275V 200pF

0In Stock

Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Reel
  • ...
  • 5
  • 6
  • 7