MLA AUTO - Littelfuse - Varistors
39 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V30MLA0805LNHAUTO TTI: V30MLA0805LNHAUTO Littelfuse Availability: 0In StockVaristors 30V 90pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 30 VDC | 46 V | 72 V | 30 A | 100 mJ | 130 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V33MLA1206NHAUTO TTI: V33MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 33V 500pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VAC | 33 VDC | 49 V | 75 V | 180 A | 800 mJ | 500 pF | - 55 C | + 125 C | AEC-Q100 | Tray | ||||
0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: V5.5MLA0603NHAUTO TTI: V5.5MLA0603NHAUTO Littelfuse Availability: 0In StockVaristors 5.5V 500pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 30 A | 100 mJ | 960 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V18MLA0805NHAUTO TTI: V18MLA0805NHAUTO Littelfuse Availability: 0In StockVaristors 18V 520pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V26MLA0805NHAUTO TTI: V26MLA0805NHAUTO Littelfuse Availability: 0In StockVaristors 26V 220pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 100 A | 300 mJ | 220 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V14MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 180pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V14MLA0805NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 560pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 120 A | 300 mJ | 560 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V30MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 90pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 74 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V3.5MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 1270pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 30 A | 100 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V3.5MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 1380pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 13 V | 4.5 kA | 100 mJ | 1.38 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V48MLA1210NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 48V 520pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 66.5 V | 105 V | 250 A | 1.2 J | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V14MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 320pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | Varistor | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 14 VDC | 32 V | 320 pF | AEC-Q100 | Reel | ||||||||||
Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 60 VDC | 83 V | 130 V | 250 A | 1.5 J | 230 pF | - 55 C | + 125 C | |||||||
Mfr: V18MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 290pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 4.5 kA | 100 mJ | 290 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V5.5MLA0805NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5 VDC | 9.3 V | 17.5 V | 120 A | 300 mJ | 1.84 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V9MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 9V 520pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.5 VAC | 9 VDC | 25.5 V | 4.5 kA | 100 mJ | 520 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V12MLA0805LNHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 12V 410pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VAC | 12 VDC | 14 V | 29 V | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V18MLA1206NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1270pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 150 A | 400 mJ | 1.27 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V9MLA0603NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 9V 490pF 0603 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 25.5 V | 30 A | 100 mJ | 490 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
Mfr: V18MLA1210NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 18V 1440pF 1210 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 28 V | 44 V | 500 A | 2.5 J | 2.93 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V26MLA1210NHAUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 1040pF 1210 AEC-Q200 MLA AUTO | Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.48 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V3.5MLA0805NHAUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 3.5V 2530pF 0805 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 120 A | 300 mJ | 176 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V30MLA1210LNHAUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 1760pF 1210 AEC-Q200 MLA AUTO | Not Available Online | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 220 A | 900 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 42 VDC | 60 V | 92 V | 180 A | 800 mJ | 425 pF | - 55 C | + 125 C | AEC-Q100 | Reel |
- 1
- 2