LPSC - Littelfuse - Fuse Holders
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Size / Group | Type | Mounting Style | Number of Poles | Current Rating | Voltage Rating | Shaft Type | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LPSC | Fuse Holders | Class CC | Indicating | DIN Rail | 2 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Box | ||||
Mfr: LPSC0003ZXID TTI: LPSC0003ZXID Littelfuse Availability: 0In StockFuse Holder 3 Pole for Class CC Fuse | 0In Stock | LPSC | Fuse Holders | Class CC | Indicating | DIN Rail | 3 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Box | |||
0In Stock | LPSC | Fuse Holders | Class CC | Indicating | DIN Rail | 1 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | ||||
Mfr: LPSC0004ZXID TTI: Not Assigned Littelfuse Availability: 0In StockFuse Holder 4 Pole for Class CC Fuse | 0In Stock | LPSC | Fuse Holders | Class CC | DIN Rail | 4 Pole | 30 A | 600 V | Bulk | |||||||
0In Stock | LPSC | Fuse Holders | Class CC | Dead Front | DIN Rail | 3 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | ||||
0In Stock | LPSC | Fuse Holders | Class CC | Dead Front | DIN Rail | 2 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk | ||||
0In Stock | LPSC | Fuse Holders | Class CC | DIN Rail | 4 Pole | 30 A | 600 V | Bulk | ||||||||
0In Stock | LPSC | Fuse Holders | Class CC | Dead Front | DIN Rail | 1 Pole | 30 A | 600 VAC/DC | Pressure Plate | - 50 C | + 125 C | Bulk |