Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSTM2512QLR068FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM2512 2W 50ppm 68 mOhm +/-1.0% | 0In Stock | Reel | 68 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM4527QLR020FMR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM4527 4W 50ppm 20 mOhm +/-1.0% | 0In Stock | Reel | 20 mOhms | 4 W | 1 % | 50 PPM / C | 4527 | 11570 | 11.6 mm (0.457 in) | 7.1 mm (0.28 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR027DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 27 mOhm +/-0.5% | 0In Stock | Reel | 27 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR036DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 36 mOhm +/-0.5% | 0In Stock | Reel | 36 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL2512LR082FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL2512 1W 30ppm 82 mOhm +/-1.0% | 0In Stock | Reel | 82 mOhms | 1 W | 1 % | 30 PPM / C | 2512 | 6332 | 6.3 mm (0.248 in) | 3.1 mm (0.122 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
0In Stock | Reel | SSA | 2 mOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.58 mm (0.023 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
0In Stock | Reel | SSA | 3 mOhms | 1 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.38 mm (0.015 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: SSA2512L0M20FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 200 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M25JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 250 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.06 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M25FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 250 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.06 mm (0.042 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M30JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 300 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M30FYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 300 uOhms | 1 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT | |||||||
Mfr: SSA2512L0M20JYR TTI: Not Assigned Littelfuse Availability: Not Available OnlineCurrent Sense Resistors - SMD | Not Available Online | Reel | SSA | 200 uOhms | 5 % | 2512 | 6432 | 6.35 mm (0.25 in) | 3.02 mm (0.119 in) | 1.4 mm (0.055 in) | Metal Film | 2 Terminal | SMD/SMT |