Littelfuse - Current Sense Resistors - SMD
613 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Termination | Termination Style | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WSTM0603QLR022FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0603 0.5W 50ppm 22 mOhm +/-1.0% | 0In Stock | Reel | 22 mOhms | 500 mW (1/2 W) | 1 % | 50 PPM / C | 0603 | 1608 | 1.7 mm (0.067 in) | 0.9 mm (0.035 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR005FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 5 mOhm +/-1.0% | 0In Stock | Reel | 5 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR022FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 22 mOhm +/-1.0% | 0In Stock | Reel | 22 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR165FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 165 mOhm +/-1.0% | 0In Stock | Reel | 165 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM0805QLR220FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM0805 0.75W 50ppm 220 mOhm +/-1.0% | 0In Stock | Reel | 220 mOhms | 750 mW (3/4 W) | 1 % | 50 PPM / C | 0805 | 2012 | 2.1 mm (0.083 in) | 1.35 mm (0.053 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR030FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 30 mOhm +/-1.0% | 0In Stock | Reel | 30 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR062FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 62 mOhm +/-1.0% | 0In Stock | Reel | 62 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR120FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 120 mOhm +/-1.0% | 0In Stock | Reel | 120 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR140FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 140 mOhm +/-1.0% | 0In Stock | Reel | 140 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR160FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 160 mOhm +/-1.0% | 0In Stock | Reel | 160 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTM1206QLR330FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 330 mOhm +/-1.0% | 0In Stock | Reel | 330 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
0In Stock | Reel | SSA | 3 mOhms | 5 % | 3921 | 50110 (Reversed) | 10 mm (0.394 in) | 5.2 mm (0.205 in) | 0.38 mm (0.015 in) | Metal Film | 2 Terminal | SMD/SMT | ||||||||
Mfr: WPA1206DLR014FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPA1206 1W 75ppm 14mOhm 1.0 | 0In Stock | Reel | 14 mOhms | 1 W | 1 % | 75 PPM / C | 1206 | 3216 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: L4CA0612LR006FNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 6 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR033DNR-A TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD | 0In Stock | Reel | 33 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 1632 (Reversed) | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 155 C | 4 Terminal | SMD/SMT | |||||
Mfr: WLTM0508RLR006FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0508 1W 100ppm 6 mOhm 1.0 | 0In Stock | Reel | 6 mOhms | 1 W | 1 % | 100 PPM / C | 0508 | 1220 | 2 Terminal | SMD/SMT | ||||||||||
Mfr: WSTM1206QLR036FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTM1206 1W 50ppm 36 mOhm +/-1.0% | 0In Stock | Reel | 36 mOhms | 1 W | 1 % | 50 PPM / C | 1206 | 3216 | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WSTC0603DLR018FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WSTC0603 0.33W 75ppm 18 mOhm +/-1.0% | 0In Stock | Reel | 18 mOhms | 330 mW (1/3 W) | 1 % | 75 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.35 mm (0.014 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: L4CA0612LR008FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 8 mOhm +/-1.0% | 0In Stock | Reel | 8 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR022FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 22 mOhm +/-1.0% | 0In Stock | Reel | 22 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CA0612LR025FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CA0612 1W 50ppm 25mOhm +/-1.0% | 0In Stock | Reel | 25 mOhms | 1 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.55 mm (0.061 in) | 3.2 mm (0.126 in) | 0.5 mm (0.02 in) | + 5 C | + 35 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: L4CL1206LR030DNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 4T L4CL1206 0.5W 30ppm 30 mOhm +/-0.5% | 0In Stock | Reel | 30 mOhms | 500 mW (1/2 W) | 0.5 % | 30 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.6 mm (0.024 in) | - 55 C | + 170 C | Thick Film | 4 Terminal | SMD/SMT | ||||
Mfr: WPB2512QLR036FYR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WPC2512 2W 50ppm 36 mOhm +/-1.0% | 0In Stock | Reel | 36 mOhms | 2 W | 1 % | 50 PPM / C | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.9 mm (0.035 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT | ||||
Mfr: WLTC0508RLR002FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTC0508 1W 100ppm 2 mOhm +/-1.0% | 0In Stock | Reel | 2 mOhms | 1 W | 1 % | 100 PPM / C | 0508 (Reversed) | 1220 (Reversed) | 1.25 mm (0.049 in) | 2 mm (0.079 in) | 0.4 mm (0.016 in) | + 5 C | + 35 C | 2 Terminal | SMD/SMT | |||||
Mfr: WLTM0612QLR016FNR TTI: Not Assigned Littelfuse Availability: 0In StockCurrent Sense Resistors - SMD 2T WLTM0612 1.5W 50ppm 16 mOhm +/-1.0% | 0In Stock | Reel | 16 mOhms | 1.5 W | 1 % | 50 PPM / C | 0612 (Reversed) | 1632 (Reversed) | 1.7 mm (0.067 in) | 3.3 mm (0.13 in) | 0.65 mm (0.026 in) | + 5 C | + 35 C | Thick Film | 2 Terminal | SMD/SMT |