Littelfuse - Thermistors - NTC
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | DC | 3892 K | 10 kOhms | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 0.125 in | 1 in | 0.125 in | 0.125 in | Bulk | |||||||
0In Stock | GR | 3435 K | 100 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.09 in | 1.16 in | 0.09 in | 0.16 in | Bulk | |||||||
Not Available Online | GS | 4668 K | 1 mOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | Bulk | ||||||||||
Not Available Online | GS | 3977 K | 50 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.06 in | 1.135 in | 0.06 in | 0.135 in | Bulk | |||||||
Not Available Online | GT | 4350 K | 1 mOhms | 10 % | PCB Mount | Radial | - 55 C | + 300 C | 0.039 in | 0.089 in | Bulk | |||||||||
Not Available Online | ||||||||||||||||||||
0In Stock | 3892 K | 5 kOhms | Through Hole | Radial | - 55 C | + 125 C | Bulk | |||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 6 in | 0.28 in | 0.615 in | Bulk | ||||||
Mfr: USUG1000-104G TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 100K 2 24AWG CCS UL | 0In Stock | USUG1000 | 100 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
Mfr: USUG1000-104J TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 100K 5 24AWG CCS UL | 0In Stock | USUG1000 | 100 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | |||||||
Mfr: USUG1000-203G TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 20K 2 24AWG CCS UL | 0In Stock | USUG1000 | 3892 K | 20 kOhms | 20 mW | 2 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
Mfr: USUG1000-203J TTI: Not Assigned Littelfuse Availability: 0In StockNTC Thermistors NTC DO35 3892 20K 5 24AWG CCS UL | 0In Stock | USUG1000 | 3892 K | 20 kOhms | 20 mW | 5 % | PCB Mount | Axial | - 40 C | + 150 C | DO-35-2 | 0.075 in | 0.16 in | Bulk | ||||||
0In Stock | 3892 K | 100 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | ||||||||||
0In Stock | GL | 3977 K | 10 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 1 in | Bulk | |||||||||
Not Available Online | 102BG1J-R0 | 10 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | |||||||||||||
Not Available Online | USP | 10 kOhms | 1 % | |||||||||||||||||
0In Stock | USP | - 55 C | + 105 C | Bulk | ||||||||||||||||
0In Stock | USUR | 3892 K | 5 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | ||||||||
0In Stock | KS | 3892 K | 10 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
0In Stock | KS | 3892 K | 30 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
Not Available Online | KS | 4140 K | 50 kOhms | 0.1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | Bulk | ||||||||||
0In Stock | KT | 3575 K | 10 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | NXKE103C3M1NEC0 | |||||||
0In Stock | KW | 3892 K | 10 kOhms | 0.5 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk | ||||||||
Not Available Online | KX | 3892 K | 2.252 kOhms | 1 C | PCB Mount | Radial | - 80 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | Bulk |