Littelfuse - Varistors
8.570 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 750 V | 1.23 kV | 40 mm | 40 kA | 650 J | 2700 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V14MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 30A 150pF | Not Available Online | MLA | Bulk | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Bulk | |||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9 VDC | 520 pF | - 55 C | + 125 C | Bulk | ||||||||||||
Not Available Online | MOVs | PCB Mount | Radial | 130 VAC | 200 VDC | 345 V | 40 mm | 200 A | 0.01 uF | - 55 C | + 125 C | Bulk | ||||||||||
Not Available Online | 17 VAC | 22 VDC | 57 V | 7 mm | 5 A | 1300 pF | Bulk | |||||||||||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 17 VAC | 22 VDC | 27 V | 57 V | 100 A | 1 J | 1300 pF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | MLA | Bulk | ||||||||||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 150 V | 3 mm | 40 A | 120 pF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 107 V | 8 mm | 250 A | 700 pF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 14 mm | 50 A | 1100 pF | Bulk | |||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 10 mm | 3.5 kA | 90 J | 120 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TM2P-10271 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 270VDC 0.15A 2 PRO DEVICE | 0In Stock | TM2P | PCB Mount | Radial | 12 mm | - 40 C | + 85 C | Bulk | RF0378-000 RF4127-000 | |||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 75 VAC | 101 VDC | 220 V | 3 mm | 100 A | 40 pF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 7 mm | 250 A | 1300 pF | - 55 C | + 85 C | Reel | |||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 10 mm | 2.5 kA | 180 pF | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V20E510PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | 505 VDC | 850 V | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | Bulk | ||||||||||||||||||||
Mfr: V10E230PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | |||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 36 J | 800 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 290 J | 800 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 10 mm | 1.5 kA | 15.5 J | 2550 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 14 mm | 6.5 kA | 235 J | 160 pF | - 55 C | + 125 C | Bulk |