Littelfuse - Varistors
8.570 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MA | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 150 V | 3 mm | 40 A | 120 pF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | RA8 | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 107 V | 8 mm | 250 A | 700 pF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 14 mm | 50 A | 1100 pF | Bulk | |||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 10 mm | 3.5 kA | 90 J | 120 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TM2P-10271 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 270VDC 0.15A 2 PRO DEVICE | 0In Stock | TM2P | PCB Mount | Radial | 12 mm | - 40 C | + 85 C | Bulk | RF0378-000 RF4127-000 | |||||||||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 75 VAC | 101 VDC | 220 V | 3 mm | 100 A | 40 pF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 53 V | 7 mm | 250 A | 1300 pF | - 55 C | + 85 C | Reel | |||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 10 mm | 2.5 kA | 180 pF | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V20E510PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | 505 VDC | 850 V | Bulk | ||||||||||||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | ZA | Bulk | ||||||||||||||||||||
Mfr: V10E230PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | |||||||||||||||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 95 VAC | 127 VDC | 150 V | 250 V | 10 mm | 3.5 kA | 36 J | 800 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 517 V | 775 V | 20 mm | 10 kA | 290 J | 800 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 51.7 V | 93 V | 10 mm | 1.5 kA | 15.5 J | 2550 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 14 mm | 6.5 kA | 235 J | 160 pF | - 55 C | + 125 C | Bulk | |||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 10 kA | 325 J | 700 pF | - 55 C | + 125 C | Bulk | |||||||
Mfr: V20H320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 10000A 750pF 20mm Radial | 0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Bulk | ||||||
Mfr: V68ZA10PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | ZA | 56 VDC | 135 V | Bulk | |||||||||||||||||
0In Stock | LA | Bulk | ||||||||||||||||||||
0In Stock | ZA | Bulk | ||||||||||||||||||||
Mfr: V20E30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 0.012 uF | - 40 C | + 85 C | AEC-Q100 | Bulk | |||||
0In Stock | SM7 | Reel | ||||||||||||||||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 400 A | 2 J | 790 pF | - 40 C | + 85 C | AEC-Q200 | Bulk |