Littelfuse - Varistors
8.570 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MHS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 30 V | 22 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V20E250PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Bulk | ||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 1 kVAC | 1.2 kVDC | 1.6 kV | 2.42 kV | 20 mm | 6.5 kA | 360 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | PCB Mount | Radial | 22 VDC | 53 V | Bulk | |||||||||||||||
Mfr: V14E250PL1B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 250V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E230PL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 230V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | Reel | ||||||||||||||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 24.2 V | 43 V | 20 mm | 2 kA | 12 J | 0.018 uF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 1 kA | 2.2 J | 2450 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V20E150PL2B1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Not Available Online | SM7 | Reel | |||||||||||||||||||
Mfr: V20E17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 20 mm | 20 A | 35 J | 0.01875 uF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | SM7 | Reel | |||||||||||||||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 14 mm | 6.5 kA | 80 J | 700 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 902 V | 1.355 kV | 14 mm | 6.5 kA | 205 J | 200 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | HMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 6.5 kA | 330 J | 600 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17 mm | 6.5 kA | 190 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 80 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 2.5 kA | 32 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 530 V | 875 V | 9 mm | 2.5 kA | 52 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | SM10 | Varistors | SMD/SMT | SMD/SMT | 15.26 mm x 8.5 mm x 14 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 kA | 100 J | 200 pF | - 40 C | + 125 C | Reel |