Littelfuse - Varistors
8.578 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 2 kA | 25 J | 1.85 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 4 kA | 50 J | 4 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 14 mm | 4 kA | 23 J | 7 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 20 mm | 8 kA | 58 J | 15 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 19.8 V | 37 V | 20 mm | 2 kA | 10 J | 22 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 8 kA | 77 J | 13.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | LV UltraMOV | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 8 kA | 140 J | 8.5 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: TMOV25SP175E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 243 VDC to 297 VDC | 450 V | 20 kA | 250 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V10E17AUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 17V 10mm Epoxy AEC-Q200 AUMOV | Not Available Online | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 5 A | 6.5 J | 3.9 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
Not Available Online | 125 VAC | 153 VDC | 300 V | 10 mm | 25 A | 500 pF | Bulk | ||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5 VDC | 17.5 V | 1.84 nF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MHS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 55 V | 12 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 1.2 kV | 2 kV | 40 mm | 40 kA | 1.05 kJ | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | PCB Mount | Through Hole | 150 VAC | 200 VDC | 650 V | 7 mm | 6 kA | 55 J | 3.2 nF | - 55 C | + 125 C | Bulk | |||||||||
0In Stock | CA | MOVs | PCB Mount | SMD/SMT | 2 kVAC | 2.5 kVDC | 5.2 kV | 60 mm | 70 kA | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | C-III | MOVs | PCB Mount | Radial | 250 VAC | 250 VDC | 429 V | 650 V | 14 mm | 6 kA | 135 J | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 490 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V271CA40PA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 275V 40kA 4500pF 40mm Disc | Not Available Online | CA | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 730 V | 40 mm | 4.5 nF | - 55 C | + 85 C | Bulk | |||||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 10 mm | 3.5 kA | 50 J | 220 pF | - 55 C | + 85 C | Bulk | ||||||
Not Available Online | C-III | MOVs | PCB Mount | Radial | 150 VAC | 150 VDC | 264 V | 395 V | 14 mm | 6 kA | 100 J | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 786.5 V | 1.18 kV | 7 mm | 1.75 kA | 44 J | 50 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Bulk | |||||||||||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | DA | PCB Mount | SMD/SMT | 130 VAC | 175 VDC | 345 V | 40 mm | 40 kA | 10 nF | - 55 C | + 85 C | Bulk |