Littelfuse - SCRs
1.311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SJxx25xx | 400 V | 12 A | 1.5 V | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | ||||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 (TO-263-2) | AEC-Q101 | Reel | ||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | Sxx08x | 400 V | 10 uA | 8 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | ||||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 400 V | 10 uA | 25 A | 1.5 V | 35 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-2 | Reel | |||||||
0In Stock | SJxx12xx | 400 V | 10 uA | 12 A | 1.5 V | 20 mA | - 40 C | + 150 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||||
0In Stock | EC103xx | 20 A | 600 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 200 uA | - 40 C | + 110 C | Through Hole | TO-92 | Ammo Pack | ||||
0In Stock | Sxx12x | 120 A | 600 V | 10 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | SMD/SMT | TO-252-3 | Tube | |||||
0In Stock | Sxx10x | 100 A | 600 V | 10 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | Sxx08xSx | 400 V | 5 uA | 8 A | 1.6 V | 6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | DPAK-2 (TO-252-2) | Reel | |||||
0In Stock | SK | 100 A | 1 kV | 20 uA | 10 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | SMD/SMT | DPAK-2 (TO-252-2) | Tube | |||||
0In Stock | EC103xx | 20 A | 400 V | 1 uA | 800 mA | 1.7 V | 5 V | 800 mV | 50 uA | - 40 C | + 110 C | Through Hole | TO-92 | Reel | ||||
0In Stock | SK | 520 A | 1 kV | 30 uA | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||||
0In Stock | Sxx12x | 120 A | 1 kV | 20 uA | 12 A | 1.6 V | 1.5 V | 20 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Tube | |||||
0In Stock | Sxx06x | 600 V | 10 uA | 6 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Sxx06x | 800 V | 10 uA | 6 A | 1.6 V | 6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | EC103xx | 1 uA | TO-92 | Ammo Pack | ||||||||||||||
0In Stock | Sxx06xSx | 5 uA | TO-220-2 | Tube | ||||||||||||||
0In Stock | S4040xQx | 400 V | 10 uA | 40 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | ||||||
0In Stock | SxX8xSx | 10 A | 800 V | 3 uA | 800 mA | 1.7 V | 5 V | 800 mV | 15 uA, 200 uA | - 40 C | + 125 C | Through Hole | TO-92 | Bulk | ||||
0In Stock | Sxx55x | 650 A | 600 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Tube | |||||
0In Stock | Sx01E | 10 uA | 1 A | TO-92 | Reel | |||||||||||||
0In Stock | Sx01E | 10 uA | 1 A | TO-92 | Ammo Pack | |||||||||||||
0In Stock | Sxx06xSx | 400 V | 5 nA | 6 A | 1.6 V | 800 mV | 500 uA | - 40 C | + 110 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube |