Littelfuse - SCRs
1.311 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SVxx12xx | 800 V | 5 uA | 12 A | 20 mA | - 40 C | + 150 C | Through Hole | TO-252-3 | Tube | ||||||||
0In Stock | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Tube | ||||||||
0In Stock | SVxx20xx | Tube | ||||||||||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SVxx20xx | 600 V | 16 A | 1.5 V | 10 mA | - 40 C | + 150 C | Through Hole | TO-220R | Tube | ||||||||
0In Stock | SVxx25xx | Tube | ||||||||||||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | |||||
0In Stock | SJxx25xx | 600 V | 10 uA | 25 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | |||||
0In Stock | 600 V | 5 uA | 50 A | 1.3 V | 15 mA | - 40 C | + 150 C | TO-220-3 | Tube | |||||||||
0In Stock | SVxx12xx | Tube | ||||||||||||||||
0In Stock | SVxx12xx | 600 V | 12 A | 1.5 V | 10 mA | - 40 C | + 150 C | SMD/SMT | TO-263 | Reel | ||||||||
0In Stock | SJxx20xx | 400 V | 10 uA | 20 A | 1.6 V | 1.5 V | 6 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | AEC-Q101 | Tube | |||||
Mfr: SJ4032LATP-X TTI: SJ4032LATP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 32 AMP STD SCR TO-220 ISO | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ4032N2ARP-X TTI: SJ4032N2ARP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 32 AMP STD SCR TO-263 | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ4032RATP-X TTI: SJ4032RATP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 32 AMP STD SCR TO-220 NON-ISO | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ4032N2ATP-X TTI: SJ4032N2ATP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 32 AMP STD SCR TO-263 | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ4032R2ATP-X TTI: SJ4032R2ATP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 32 AMP STD SCR TO-220 NON-ISO | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ6040NARP-X TTI: SJ6040NARP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 40 AMP STD SCR TO-263 | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ4040N2ARP-X TTI: SJ4040N2ARP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 40 AMP STD SCR TO-263 | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ4032L2ATP-X TTI: SJ4032L2ATP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 32 AMP STD SCR TO-220 ISO | Not Available Online | Cut Tape | ||||||||||||||||
Mfr: SJ4032NARP-X TTI: SJ4032NARP-X Littelfuse Availability: Not Available OnlineCut Tape SCRs 32 AMP STD SCR TO-263 | Not Available Online | Cut Tape | ||||||||||||||||
Not Available Online | Sxx55x | 650 A | 200 V | 10 uA | 55 A | 1.8 V | 1.5 V | 40 mA | - 40 C | + 125 C | Screw Mount | SMTO-218 | Bulk | |||||
Not Available Online | Sxx06F | 100 A | 400 V | 10 uA | 6 A | 1.6 V | 1.5 V | 15 mA | - 40 C | + 125 C | Through Hole | TO-202 | Bulk | |||||
Not Available Online | Sxx06FSx | 200 V | 50 uA | 6 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-202 | Tube | |||||
Not Available Online | Sxx08xSx | 100 A | 200 V | 50 uA | 8 A | 1.6 V | 1 V | 800 mV | 500 uA | - 40 C | + 110 C | Through Hole | TO-251 | Tube |