• SCRs

MCR12DSM - Littelfuse - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR12DSMT4G
TTI: MCR12DSMT4G
Littelfuse
Availability:

2.500In Stock

SCRs 600V 12A

2.500In Stock

Please adjust quantity to Min / Mult value
MCR12DSM
100 A
600 V
10 uA
12 A
1.9 V
18 V
1 V
200 uA
- 40 C
+ 110 C
SMD/SMT
DPAK-2 (TO-252-2)