• SCRs

MCR69-2 - Littelfuse - SCRs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Current IBO Max
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State RMS Current - It RMS
Vf - Forward Voltage
Maximum Gate Peak Inverse Voltage
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: MCR69-2G
TTI: MCR69-2G
Littelfuse
Availability:

0In Stock

SCRs SCRs 100V 25A

0In Stock

Please adjust quantity to Min / Mult value
MCR69-2
300 A
100 V
10 uA
25 A
1.8 V
650 mV
7 mA
- 40 C
+ 125 C
Through Hole
TO-220-3
Box