• Sidacs

Kxxxxzy - Littelfuse - Sidacs

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
Breakover Voltage VBO
Breakover Current IBO Max
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
Holding Current Ih Max
On-State Voltage
Off-State Capacitance CO
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: K0900E70
TTI: K0900E70
Littelfuse
Availability:

0In Stock

Sidacs 90V

0In Stock

Please adjust quantity to Min / Mult value
Kxxxxzy
79 V to 97 V
10 uA
16.7 A, 20 A
70 V
5 uA
150 mA
1.5 V
- 40 C
+ 85 C
Through Hole
TO-92