Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LX8 | 800 mA | 9.5 A | 600 V | 5 uA | 1.6 V | 5 mA | 1.3 V | 5 mA, 7 mA | - 40 C | + 110 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 400 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Qx01E | 1 A | 16.7 A, 20 A | 400 V | 20 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 65 C | + 125 C | Through Hole | TO-92-3 | Bulk | |||||
0In Stock | Qxx15xx | 15 A | 167 A, 200 A | 600 V | 5 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 600 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 800 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Bulk | |||||
0In Stock | MAC8M | 80 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.5 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | MAC8DG | |||||
0In Stock | Lx01Ex | 1 A | 16.7 A, 20 A | 600 V | 2 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 65 C | + 110 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | 2N6075A | 30 A | 600 V | 10 uA | 2 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||||
0In Stock | Qx01E | 1 A | 16.7 A, 20 A | 600 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 65 C | + 125 C | Through Hole | TO-92 | Bulk | |||||
0In Stock | Qxx30xHx | 10 uA | 1.4 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | MAC4DLM | 40 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 5 mA | - 40 C | + 110 C | SMD/SMT | DPAK-3 | Reel | MAC4DSM-1G | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 400 V | 5 uA | 1.6 V | 10 mA | 2 V | 5 mA | - 40 C | + 110 C | SMD/SMT | TO-252-3 | Reel | |||||
0In Stock | 2N6073A | 30 A | 400 V | 10 uA | 2 V | 15 mA | 2.5 V | 10 mA | - 40 C | + 110 C | Through Hole | TO-225-3 | Box | ||||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 600 V | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx16xHx | 16 A | 167 A, 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 2 V | 35 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Reel | |||||
0In Stock | Lxx04xx | 4 A | 33 A, 40 A | 600 V | 5 uA | 1.6 V | 5 mA | 2 V | 3 mA | - 40 C | + 110 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | L01 | 1 A | 10 A, 12 A | 600 V | 5 uA | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 125 C | SMD/SMT | SOT-223-4 | Reel | |||||
0In Stock | QxNx | 1 A | 16.7 A, 20 A | 400 V | 5 uA | 1.6 V | 15 mA | 2 V | 10 mA, 25 mA | - 40 C | + 125 C | SMD/SMT | DO-214AB-2 | Reel | |||||
0In Stock | Qxx40xx | 40 A | 335 A, 400 A | 1 kV | 20 uA | 1.8 V | 120 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | ||||||
0In Stock | 12 A | 200 A | 800 V | 4 mA | 1.6 V | 50 mA | 1.2 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel | ||||||
0In Stock | Qxx40xx | 40 A | 400 A | 1 kV | 20 uA | 1.8 V | 80 mA | 1.3 V | 50 mA, 100 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | Tube | |||||
Mfr: QJ6010N5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx10x | 10 A | 100 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube | ||||
0In Stock | QVxx35xHx | 35 A | 330 A | 800 V | 1.6 V | 60 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263-3 | Reel |