Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ6006R5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Standard TRIAC-TO220AB | 0In Stock | Qxx06xH | 6 A | 100 A, 120 A | 600 V | 10 uA | 1.4 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
0In Stock | 12 A | 200 A | 800 V | 4 mA | 1.6 V | 60 mA | 1.2 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-3 | Tube | |||||
Mfr: QJ8030NH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263-2 | Tube | |||
Mfr: Q6008LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Reel | |||
Mfr: QV8012DH3TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs TO-252-3 600 V - 40 C+ 150 C | 0In Stock | 12 A | 125 A | 600 V | 5 uA | 1.6 V | 30 mA | 1.3 V | 2 A | - 40 C | + 150 C | TO-252-3 | Tube | |||||
Not Available Online | Qxx08xHx | 8 A | 80 A, 85 A | 1 kV | 20 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-251-3 | Bulk | ||||
Mfr: Q1117L601E3RP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs SPCL Sen Triac TO92 | Not Available Online | Tube | ||||||||||||||||
Mfr: QJ8030LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Not Available Online | Lxx08x | 8 A | 65 A, 80 A | 400 V | 20 uA | 1.6 V | 10 mA | 2 V | 5 mA, 10 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Tube | ||||
Mfr: QJ6008RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010LH3TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6010NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO263 | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 40 mA | 1.3 V | 35 mA | - 40 C | + 125 C | SMD/SMT | TO-263AB-2 | Tube | |||
Mfr: QJ6010RH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ8030RH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 30 Amp Standard High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx30xH | 30 A | 290 A, 350 A | 800 V | 5 uA | 1.5 V | 75 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QJ6006RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220AB | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
0In Stock | LX8 | 800 mA | 8 A | 600 V | 1.6 V | 10 mA | 1.3 V | 10 mA | - 40 C | + 110 C | SMD/SMT | SOT-89-3 | Reel | |||||
0In Stock | Qxx40xx | 40 A | 400 A | 1 kV | 80 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-218AC-3 | Tube | ||||||
0In Stock | LX5 | 500 mA | 9.5 A | 600 V | 1.55 V | 5 mA | 800 mV, 1.2 V | 2.5 mA, 5.8 mA | - 40 C | + 125 C | SMD/SMT | SOT-23-3 | Reel | |||||
Mfr: QJ6006LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 6 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx06xH | 6 A | 65 A, 80 A | 600 V | 10 uA | 1.4 V | 35 mA | 1.3 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||
Not Available Online | Q2015xx | 15 A | 167 A, 200 A | 200 V | 50 uA | 1.6 V | 70 mA | 2.5 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube | ||||
Mfr: L6008L659TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 8A Sensing 5-5-5-10mA | Not Available Online | Lxx08x | Tube | |||||||||||||||
Mfr: QJ6010LH5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 10 Amp High Temperature Alternistor TRIAC-TO220 Iso | 0In Stock | Qxx10xH | 10 A | 110 A, 120 A | 600 V | 10 uA | 1.6 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 125 C | Through Hole | TO-220AB-3 | Tube | |||
Mfr: QV8012DH3RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs TO-252-3 600 V - 40 C+ 150 C | 0In Stock | 12 A | 125 A | 600 V | 5 uA | 1.6 V | 30 mA | 1.3 V | 2 A | - 40 C | + 150 C | TO-252-3 | Reel | |||||
Mfr: Q6008L552TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Triac 600V 8A 50-50-50 mA | Not Available Online | Qxx08xx | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||
Mfr: QJ6008N5TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 8 Amp High Temperature Standard TRIAC-TO263 | 0In Stock | Qxx06xH | 8 A | 83 A, 100 A | 600 V | 10 uA | 1.5 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-2 | Tube |