• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: QK010NH5RP
TTI: QK010NH5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 A
110 A, 120 A
1 kV
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QK025NH6TP
TTI: QK025NH6TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 25A 80-80-80mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
208 A, 250 A
1 kV
20 uA
1.8 V
100 mA
2.5 V
80 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q6035NH5TP
TTI: Q6035NH5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 30A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx35xHx
35 A
290 A, 350 A
600 V
10 uA
1.5 V
75 mA
2 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: QK016NH4TP
TTI: QK016NH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
1 kV
5 uA
1.6 V
50 mA
2 V
35 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: CLA40MT1200NPZ-TUB
TTI: CLA40MT1200NPZ-TUB
Littelfuse
Availability:

0In Stock

Triacs 20A 1200V TRIAC TO263D2

0In Stock

Please adjust quantity to Min / Mult value
44 A
200 A
1.2 kV
50 mA
1.3 V
40 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: MAC4DSN-1G
TTI: MAC4DSN-1G
Littelfuse
Availability:

0In Stock

Triacs THY 4A 800V TRIAC

0In Stock

Please adjust quantity to Min / Mult value
MAC4DSN-001
40 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
SMD/SMT
DPAK-3 (TO-252-3)
Box
MAC4DSNT4G
Datasheet
Mfr: L401E8AP
TTI: L401E8AP
Littelfuse
Availability:

0In Stock

Triacs 400V 1A

0In Stock

Please adjust quantity to Min / Mult value
Lx01Ex
2 uA
1.6 V
TO-92
Ammo Pack
Datasheet
Mfr: Q4030LH5TP
TTI: Q4030LH5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220

0In Stock

Please adjust quantity to Min / Mult value
Qxx30xHx
10 uA
1.4 V
TO-220-2
Tube
Datasheet
Mfr: Q6040JH6TP
TTI: Q6040JH6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 40A ALTNSTR ISO 80-80-80 mA TO218X

0In Stock

Please adjust quantity to Min / Mult value
Qxx40xx
5 uA
1.8 V
SMTO-218
Tube
Datasheet
Mfr: Q6016LH2TP
TTI: Q6016LH2TP
Littelfuse
Availability:

0In Stock

Triacs 600V 16A ALTNSTR ISO 10-10-10 mA TO220

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QK008DH4RP
TTI: QK008DH4RP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 1000V 8A 35 35 35 mA TO252

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
8 A
80 A, 85 A
1 kV
20 uA
1.6 V
35 mA
1.3 V
35 mA
- 40 C
+ 125 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: QJ4016RH3TP
TTI: QJ4016RH3TP
Littelfuse
Availability:

0In Stock

Triacs 40V 16A 20mA HI TEMP TO-220AB Non-Isolate

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
400 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: LJ4006D8RP
TTI: LJ4006D8RP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-252 D-PAK

0In Stock

Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-252-3
Reel
Datasheet
Mfr: Q8004V3TP
TTI: Q8004V3TP
Littelfuse
Availability:

0In Stock

Triacs 4A 800V TRIAC TO251

0In Stock

Please adjust quantity to Min / Mult value
Qxx04xx
4 A
55 A
800 V
10 uA
1.6 V
20 mA
1.3 V
10 mA
- 40 C
+ 125 C
Through Hole
TO-251AA-3
Tube
Datasheet
Mfr: QJ8008LH4TP
TTI: QJ8008LH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR 800V 8A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx08xHx
8 A
83 A, 100 A
400 V, 600 V, 800 V
10 uA
1.5 V
35 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8010RH4TP
TTI: QJ8010RH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR 800V 10A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ6040KH7TP
TTI: QJ6040KH7TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 600V 40A TO218AC

0In Stock

Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
600 V
20 uA
1.6 V
100 mA
1.3 V
100 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ8016LH5TP
TTI: QJ8016LH5TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8016NH5RP
TTI: QJ8016NH5RP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ8025NH5RP
TTI: QJ8025NH5RP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 25A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ8016RH4TP
TTI: QJ8016RH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
TO-220AB-3
Tube
Datasheet
Mfr: QJ8025NH4RP
TTI: QJ8025NH4RP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 25A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx25xHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Datasheet
Mfr: QJ8010R4TP
TTI: QJ8010R4TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
35 mA
1.3 V
25 mA, 50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8010R5TP
TTI: QJ8010R5TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO220R

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220-3
Tube
Datasheet
Mfr: QJ8035LH4TP
TTI: QJ8035LH4TP
Littelfuse
Availability:

0In Stock

Triacs 35 Amp Standard High Temperature Alternistor TRIAC-TO220 Iso

0In Stock

Please adjust quantity to Min / Mult value
QJxx30xH7
35 A
290 A, 350 A
800 V
5 uA
1.55 V
60 mA
1 V
35 A
- 40 C
+ 150 C
Through Hole
TO-220L-3
Tube
  • ...
  • 27
  • 28
  • 29