Littelfuse - Triacs
1.852 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QJ4016RH3TP TTI: QJ4016RH3TP Littelfuse Availability: 0In StockTriacs 40V 16A 20mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx16xHx | 16 A | 200 A | 400 V | 5 uA | 1.6 V | 35 mA | 1.3 V | 20 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: QJ4025LH6TP TTI: QJ4025LH6TP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-220AB Isolated | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: QJ4025NH6RP TTI: QJ4025NH6RP Littelfuse Availability: 0In StockTriacs 40V 25A 80mA HI TEMP TO-263 (D2 -Pak) | 0In Stock | QJxx25xHx | 25 A | 400 V | 10 uA | 1.8 V | 100 mA | 1.3 V | 80 mA | - 40 C | + 150 C | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | |||||
Mfr: QJ6025RH5TP TTI: QJ6025RH5TP Littelfuse Availability: 0In StockTriacs 60V 25A 50mA HI TEMP TO-220AB Non-Isolate | 0In Stock | QJxx25xHx | 25 A | 600 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | |||||
0In Stock | BTB08-35MA | 90 A | 800 V | 5 uA | 1.55 V | 45 mA | 1.7 V | 35 mA | - 40 C | + 125 C | Through Hole | TO-220-3 | Box | ||||||
0In Stock | Qxx16xHx | 16 A | 200 A | 600 V | 5 uA | 1.6 V | 15 mA | 1.3 V | 10 mA | - 40 C | + 125 C | Through Hole | TO-220-2 | Tube | |||||
Mfr: BTA08-800CW3LFG TTI: BTA08-800CW3LFG Littelfuse Availability: 0In StockTriacs 8A 600V TRIAC TO220AB | 0In Stock | BTA08-800CW | 8 A | 800 V | 35 mA | 500 mV | 2.5 mA | - 40 C | + 85 C | Through Hole | TO-220-3 | Box | |||||||
0In Stock | MAC12SN | 12 A | 90 A | 800 V | 10 uA | 1.85 V | 10 mA | 1.5 V | 5 mA | - 40 C | + 110 C | Through Hole | TO-220-3 | Box | MAC12SMG | ||||
0In Stock | Lx01Ex | 2 uA | 1.6 V | TO-92 | Ammo Pack | ||||||||||||||
Mfr: Q6040JH6TP TTI: Q6040JH6TP Littelfuse Availability: 0In StockTriacs 600V 40A ALTNSTR ISO 80-80-80 mA TO218X | 0In Stock | Qxx40xx | 5 uA | 1.8 V | SMTO-218 | Tube | |||||||||||||
0In Stock | Qxx40xx | 40 A | 400 A | 600 V | 5 uA | 1.8 V | 80 mA | 1.3 V | 80 mA | - 40 C | + 125 C | Through Hole | SMTO-218 | Tube | |||||
0In Stock | Qxx25xx | 10 uA | 1.8 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx08xHx | 20 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx16xHx | 50 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx15xx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx16xHx | 5 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | Qxx12xHx | 10 uA | 1.6 V | TO-220-2 | Tube | ||||||||||||||
0In Stock | QJxx16xHx | 16 A | 200 A | 800 V | 5 uA | 1.6 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | TO-220AB-3 | Tube | ||||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | |||||
0In Stock | QJxx25xHx | 25 A | 250 A | 800 V | 10 uA | 1.8 V | 50 mA | 1.3 V | 50 mA | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | |||||
Mfr: CLA40MT1200NPZ-TUB TTI: CLA40MT1200NPZ-TUB Littelfuse Availability: 0In StockTriacs 20A 1200V TRIAC TO263D2 | 0In Stock | 44 A | 200 A | 1.2 kV | 50 mA | 1.3 V | 40 mA | - 40 C | + 125 C | SMD/SMT | D2PAK-3 (TO-263-3) | Tube | |||||||
Mfr: Q4030LH5TP TTI: Q4030LH5TP Littelfuse Availability: 0In StockTriacs 400V 30A ALTNSTR ISO 50-50-50 mA TO220 | 0In Stock | Qxx30xHx | 10 uA | 1.4 V | TO-220-2 | Tube | |||||||||||||
0In Stock | Qxx35xHx | 35 A | 290 A, 350 A | 600 V | 10 uA | 1.5 V | 75 mA | 2 V | 50 mA | - 40 C | + 125 C | SMD/SMT | SMTO-263-2 | Tube |