• Triacs

Littelfuse - Triacs

1.852 Results
1.852 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: L4004L5TP
TTI: L4004L5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L4006L5TP
TTI: L4006L5TP
Littelfuse
Availability:

0In Stock

Triacs 400V 6A Sensing 5-5-5-5mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx06xx
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: L4004L8TP
TTI: L4004L8TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 10-10-10-20mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
5 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6016RH6TP
TTI: Q6016RH6TP
Littelfuse
Availability:

0In Stock

Triacs 600V 16A 80-80-80mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
600 V
50 uA
1.6 V
70 mA
1.3 V
80 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: Q8040K5TP
TTI: Q8040K5TP
Littelfuse
Availability:

0In Stock

Triacs Altnstr 800V 40A Iso 100-100-100mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx40xx
40 A
335 A, 400 A
800 V
5 uA
1.8 V
75 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: L4004D3TP
TTI: L4004D3TP
Littelfuse
Availability:

0In Stock

Triacs 400V 4A Sensing 3-3-3-3mA

0In Stock

Please adjust quantity to Min / Mult value
Lxx04xx
4 A
33 A, 40 A
400 V
5 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
SMD/SMT
TO-252-3
Tube
Datasheet
Mfr: QK006N5RP
TTI: QK006N5RP
Littelfuse
Availability:

0In Stock

Triacs 1000V 6A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx06xx
6 A
65 A, 80 A
1 kV
50 uA
1.6 V
50 mA
2.5 V
50 mA, 75 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
Datasheet
Mfr: QJ6016RH5TP
TTI: QJ6016RH5TP
Littelfuse
Availability:

0In Stock

Triacs 16 Amp Standard High Temperature Alternistor TRIAC-TO220AB

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
167 A, 200 A
600 V
5 uA
1.6 V
60 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
TO-220R-3
Tube
Datasheet
Mfr: QJ8010N5TP
TTI: QJ8010N5TP
Littelfuse
Availability:

0In Stock

Triacs STANDARD TRIAC 800V 10A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QK010LH5TP
TTI: QK010LH5TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 10A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx10xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK016LH4TP
TTI: QK016LH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 16A 35-35-35mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
1 kV
5 uA
1.6 V
50 mA
1.3 V
35 mA
- 40 C
+ 125 C
TO-220-2
Tube
Datasheet
Mfr: QJ6030LH4TP
TTI: QJ6030LH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 600V 30A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx30LH4
30 A
350 A
600 V
5 uA
1.5 V
60 mA
1 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ6040K3TP
TTI: QJ6040K3TP
Littelfuse
Availability:

0In Stock

Triacs TRIAC 600V 40A TO218AC

0In Stock

Please adjust quantity to Min / Mult value
QJxx40xx
40 A
500 A
600 V
20 uA
1.6 V
80 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
SMTO-218
Tube
Datasheet
Mfr: QJ8012LH4TP
TTI: QJ8012LH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 12A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJ8012xHx
12 A
120 A
800 V
10 uA
1.6 V
40 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8016LH3TP
TTI: QJ8016LH3TP
Littelfuse
Availability:

0In Stock

Triacs ALTERNISTOR 800V 16A TO220L

0In Stock

Please adjust quantity to Min / Mult value
QJxx16xHx
16 A
200 A
800 V
5 uA
1.6 V
35 mA
1.3 V
20 mA
- 40 C
+ 150 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: LJ4006V8TP
TTI: LJ4006V8TP
Littelfuse
Availability:

0In Stock

Triacs 6A 600V Sens Triacs TO-251 V-PAK

0In Stock

Please adjust quantity to Min / Mult value
LJxx06xx
6 A
600 V
10 uA
1.4 V
1.2 V
35 mA
- 40 C
+ 150 C
Through Hole
TO-251-3
Tube
Datasheet
Mfr: QK012LH2TP
TTI: QK012LH2TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 12A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: QK008RH4TP
TTI: QK008RH4TP
Littelfuse
Availability:

0In Stock

Triacs 1000V 8A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
20 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q6012NH5TP
TTI: Q6012NH5TP
Littelfuse
Availability:

0In Stock

Triacs 600V 12A 50-50-50mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx12xHx
12 A
100 A, 120 A
600 V
10 uA
1.6 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Tube
Datasheet
Mfr: Q6006LH3TP
TTI: Q6006LH3TP
Littelfuse
Availability:

0In Stock

Triacs 600V 6A 10-10-10mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx08xHx
10 uA
1.6 V
TO-220-2
Tube
Datasheet
Mfr: Q4025R6TP
TTI: Q4025R6TP
Littelfuse
Availability:

0In Stock

Triacs 400V 25A 80-80-80mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xx
10 uA
1.8 V
TO-220-2
Tube
Datasheet
Mfr: Q8025RH5TP
TTI: Q8025RH5TP
Littelfuse
Availability:

0In Stock

Triacs 25A 800V TRIAC 50-50-50 TO220

0In Stock

Please adjust quantity to Min / Mult value
Qxx25xxHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
50 mA
- 40 C
+ 125 C
Through Hole
TO-220-2
Tube
Datasheet
Mfr: QJ8010NH3TP
TTI: QJ8010NH3TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR TRIAC 800V 10A TO263

0In Stock

Please adjust quantity to Min / Mult value
QJxx10xHx
10 A
100 A, 120 A
800 V
10 uA
1.6 V
15 mA
1.3 V
10 mA
- 40 C
+ 150 C
Through Hole
D2PAK-3 (TO-263-3)
Tube
Datasheet
Mfr: QJ8006NH4TP
TTI: QJ8006NH4TP
Littelfuse
Availability:

0In Stock

Triacs ALTNSTR 800V 6A TO263

0In Stock

Please adjust quantity to Min / Mult value
Tube
Datasheet
Mfr: Q4016NH3RP
TTI: Q4016NH3RP
Littelfuse
Availability:

0In Stock

Triacs 400V 16A 20-20-20mA

0In Stock

Please adjust quantity to Min / Mult value
Qxx16xHx
16 A
167 A, 200 A
400 V
5 uA
1.6 V
35 mA
1.5 V
20 mA
- 40 C
+ 125 C
SMD/SMT
SMTO-263-2
Reel
  • ...
  • 37
  • 38
  • 39