HQ6025xH5 - Littelfuse - Triacs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HQ6025KH5TP TTI: HQ6025KH5TP Littelfuse Availability: 0In Stock250 On Order Expected 01-Oct-26 Triacs HT Altnstr 600V 25A 50-50-50 mA TO218Iso | 0In Stock250 On Order Expected 01-Oct-26 | HQ6025xH5 | 25 A | 250 A, 300 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | SMTO-218 | Tube | |||
0In Stock | HQ6025xH5 | 25 A | 250 A, 300 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Tube | ||||
Mfr: HQ6025RH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 600V 25A 50mA AEC-Q101 | Not Available Online | HQ6025xH5 | 5 uA | 1.4 V | TO-220-2 | AEC-Q101 | Tube | |||||||||||
Not Available Online | HQ6025xH5 | 5 uA | 1.4 V | SMTO-218 | ||||||||||||||
Not Available Online | HQ6025xH5 | 25 A | 250 A, 300 A | 600 V | 5 uA | 1.4 V | 80 mA | 1.3 V | 50 mA | - 40 C | + 150 C | Through Hole | TO-220-2 | Bulk |