• Triacs

L20xx - Littelfuse - Triacs

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsThyristors
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
On-State RMS Current - It RMS
Non Repetitive On-State Current
Rated Repetitive Off-State Voltage VDRM
Off-State Leakage Current @ VDRM IDRM
On-State Voltage
Holding Current Ih Max
Gate Trigger Voltage - Vgt
Gate Trigger Current - Igt
Minimum Operating Temperature
Maximum Operating Temperature
Mounting Style
Package / Case
Qualification
Packaging
Datasheet
Mfr: L2008L6
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 200V 8A Sensing 5-5-5-10mA

Not Available Online

Call
or
View Details
L20xx
8 A
65 A, 80 A
200 V
20 uA
1.6 V
10 mA
2 V
5 mA, 10 mA
- 40 C
+ 110 C
Through Hole
TO-220-2
Bulk
Datasheet
Mfr: L2004L3
TTI: Not Assigned
Littelfuse
Availability:

Not Available Online

Obsolete
Triacs 200V 4A Sensing 3-3-3-3mA

Not Available Online

Call
or
View Details
L20xx
4 A
33 A, 40 A
200 V
10 uA
1.6 V
5 mA
2 V
3 mA
- 40 C
+ 110 C
Through Hole
TO-220-2