LJxx06xx - Littelfuse - Triacs
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LJ6006D8RP TTI: LJ6006D8RP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | TO-252-3 | Reel | ||||||
Mfr: LJ4006D8RP TTI: LJ4006D8RP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Reel | |||||
Mfr: LJ4006D8TP TTI: LJ4006D8TP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | SMD/SMT | TO-252-3 | Tube | |||||
Mfr: LJ4006V8TP TTI: LJ4006V8TP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-251 V-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | Through Hole | TO-251-3 | Tube | |||||
Mfr: LJ6006D8TP TTI: LJ6006D8TP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-252 D-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | TO-252-3 | Tube | ||||||
Mfr: LJ6006V8TP TTI: LJ6006V8TP Littelfuse Availability: 0In StockTriacs 6A 600V Sens Triacs TO-251 V-PAK | 0In Stock | LJxx06xx | 6 A | 600 V | 10 uA | 1.4 V | 1.2 V | 35 mA | - 40 C | + 150 C | TO-251-3 | Tube |