QVxx12xHx - Littelfuse - Triacs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: QV6012NH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||
Mfr: QV6012RH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 12 Amp High Temperature High dvdt TRIAC-TO220AB | Not Available Online | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
Mfr: QV6012NH4RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel | |||||
Mfr: QV6012NH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | Not Available Online | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Tube | |||||
Mfr: QV6012LH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
Mfr: QV6012LH5TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs 12 Amp High Temperature High dvdt TRIAC-TO220 Ins | Not Available Online | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
Mfr: QV6012RH4TP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO220AB | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | Through Hole | TO-220AB-3 | Tube | |||||
Mfr: QV6012NH5RP TTI: Not Assigned Littelfuse Availability: 0In StockTriacs 12 Amp High Temperature High dvdt TRIAC-TO263 | 0In Stock | QVxx12xHx | 12 A | 153 A | 1.6 V | 50 mA | 1.2 V | 4 A | - 40 C | + 150 C | SMD/SMT | TO-263AB-3 | Reel |