Qxx08F - Littelfuse - Triacs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Qxx08F | 50 uA | 1.6 V | |||||||||||||||
Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 400 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA, 50 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 200 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Mfr: Q2008F443TP TTI: Not Assigned Littelfuse Availability: Not Available OnlineTriacs Triac200V8A 25 25 25 | Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 200 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Tube | |||
Not Available Online | Qxx08F | 6 A | 83 A, 100 A | 600 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 50 mA, 75 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | Bulk | ||||
Not Available Online | Qxx08F | 8 A | 83 A, 100 A | 200 V | 50 uA | 1.6 V | 50 mA | 2.5 V | 25 mA | - 40 C | + 125 C | Through Hole | TO-202-3 | |||||
Not Available Online | Qxx08F | 50 uA | 1.6 V |