Littelfuse - IGBTs
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Package / Case | Mounting Style | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Maximum Gate Emitter Voltage | Continuous Collector Current at 25 C | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXYA20N120B4HV-TRL TTI: IXYA20N120B4HV-TRL Littelfuse Availability: 29.600In StockIGBTs DISC IGBT 1200V TO-263HV | 29.600In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 68 A | 375 W | - 55 C | + 175 C | Reel | |||||||
0In Stock | Si | TO-220-3 | Through Hole | Single | 650 V | 1.95 V | - 20 V, 20 V | 38 A | 160 W | - 55 C | + 175 C | Trench - 650V - 1200V GenX30 | Tube | ||||
Mfr: IXYA20N120A4HV-TRL TTI: IXYA20N120A4HV-TRL Littelfuse Availability: 0In StockIGBTs DISC IGBT 1200V TO263 | 0In Stock | - 20 V, 20 V | Reel | ||||||||||||||
Mfr: IXYA20N120C4HV-TRL TTI: IXYA20N120C4HV-TRL Littelfuse Availability: 0In StockIGBTs DISC. IGBT XPT-GENX4 TO-263HV | 0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 68 A | 375 W | - 55 C | + 175 C | Reel | |||||||
Mfr: IXYA30N120A4HV-TRL TTI: IXYA30N120A4HV-TRL Littelfuse Availability: 0In StockIGBTs DISC IGBT 1200V TO263 | 0In Stock | TO-263HV-2 | SMD/SMT | Single | 1.2 kV | 1.9 V | 30 A | 500 W | - 55 C | + 175 C | Reel | ||||||
0In Stock | TO263-2 | SMD/SMT | Single | 1 kV | 3 V | 40 A | 150 W | - 55 C | + 150 C | Reel | |||||||
0In Stock | TO-263-2 | SMD/SMT | Single | 600 V | 1.4 V | 36 A | 220 W | - 55 C | + 150 C | ||||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Single | Tube | |||||||||||||||
Not Available Online | - 20 V, 20 V | Tube | |||||||||||||||
0In Stock | Tube | ||||||||||||||||
Not Available Online | ISOPLUS i5-Pak | Through Hole | Single | 1.7 kV | 3.7 V | 90 A | 580 W | - 55 C | + 175 C | Tube | |||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | TO-263-2 | SMD/SMT | Single | 1.7 kV | Tube | ||||||||||||
0In Stock | TO-268-2 | SMD/SMT | Single | 1.7 kV | 4 V | 10 A | 110 W | - 55 C | + 150 C | Reel | |||||||
0In Stock | Tube | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Not Available Online | Si | TO-263HV-3 | Through Hole | Single | 1 kV | 1.9 V | - 20 V, 20 V | 85 A | 375 W | - 55 C | + 175 C | ||||||
Not Available Online | Si | To-247PU-3 | Through Hole | Copack (FRED) | 750 V | 2.1 V | - 20 V, 20 V | 240 A | 880 W | - 55 C | + 175 C | Tube | |||||
Not Available Online | TO-268HV-2 | SMD/SMT | Single | 1.2 kV | 1.8 V | 140 A | 600 W | - 55 C | + 175 C | Reel | |||||||
Mfr: SGB8206ANSL3G TTI: Not Assigned Littelfuse Availability: Not Available OnlineIGBTs IGBT 20A, 350V, N-CH | Not Available Online | Si | |||||||||||||||
Not Available Online | |||||||||||||||||
Not Available Online | Single | ||||||||||||||||
Mfr: NGB8206NT4G TTI: Not Assigned Littelfuse Availability: Not Available OnlineIGBTs 20A 350V Ignition N-Channel | Not Available Online | D2PAK-3 (TO-263-3) | SMD/SMT | - 55 C | + 175 C | NGB8206N | Reel |
- 1
- 2