Littelfuse - MOSFETs
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | HiPerFET | Tube | ||||||||||||||||||
0In Stock | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 850 V | 14 A | 550 mOhms | 30 V | 3.5 V | 30 nC | - 55 C | + 150 C | 460 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 700 V | 2 A | 850 mOhms | 30 V | 2.5 V | 11.8 nC | - 55 C | + 150 C | 80 W | Enhancement | HiPerFET | Tube | ||||
0In Stock | SMD/SMT | TO-268-2 | N-Channel | 1 Channel | 1 kV | 10 A | 1.5 Ohms | 20 V | 4.5 V | 200 nC | - 55 C | + 150 C | 695 W | Depletion | Reel | ||||||
0In Stock | SMD/SMT | TO-252-2 | N-Channel | 1 Channel | 200 V | 36 A | 45 mOhms | 20 V | 2.5 V | 21 nC | - 55 C | + 150 C | 170 W | Enhancement | Reel | ||||||
0In Stock | SMD/SMT | TO-268HV-2 | N-Channel | 1 Channel | 300 V | 150 A | 8.3 mOhms | 20 V | 2.5 V | 177 nC | - 50 C | + 150 C | 890 W | Enhancement | Reel | ||||||
0In Stock | SMD/SMT | TO-263-2 | N-Channel | 1 Channel | 300 V | 56 A | 27 mOhms | 20 V | 2.5 V | 56 nC | - 55 C | + 150 C | 320 W | Enhancement | Reel | ||||||
0In Stock | SMD/SMT | TO-252-2 | N-Channel | 1 Channel | 600 V | 14 A | 250 mOhms | 30 V | 2.5 V | 16.7 nC | - 55 C | + 150 C | 180 W | Enhancement | Reel | ||||||
0In Stock | SMD/SMT | TO-263-2 | N-Channel | 1 Channel | 250 V | 60 A | 23 mOhms | 20 V | 2.5 V | 50 nC | - 55 C | + 150 C | 320 W | Enhancement | Reel | ||||||
0In Stock | SMD/SMT | TO-268HV-2 | N-Channel | 1 Channel | 300 V | 100 A | 13.5 mOhms | 20 V | 2.5 V | 122 nC | - 55 C | + 150 C | 480 W | Enhancement | Reel | ||||||
Not Available Online | SMD/SMT | TO-252-2 | N-Channel | 1 Channel | 650 V | 2 A | 2.3 Ohms | 30 V | 3 V | 4.3 nC | - 55 C | + 150 C | 55 W | Enhancement | Reel | ||||||
0In Stock | Si | Through Hole | TO-247HV-3 | N-Channel | 1 Channel | 2.5 kV | 500 mA | 110 Ohms | 20 V | 4 V | 10.5 nC | - 55 C | + 150 C | 104 W | Enhancement | Tube | |||||
0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 2.5 kV | 1.4 A | 28 Ohms | 20 V | 4 V | 33 nC | - 55 C | + 150 C | 195 W | Enhancement | Tube | |||||
0In Stock | SMD/SMT | TO-263-2 | N-Channel | 1 Channel | 200 V | 90 A | 12 mOhms | 20 V | 2.5 V | 78 nC | - 55 C | + 175 C | 390 W | Enhancement | Reel | ||||||
0In Stock | SMD/SMT | TO-263-2 | N-Channel | 1 Channel | 200 V | 94 A | 10.6 mOhms | 20 V | 2.5 V | 77 nC | - 55 C | + 175 C | 360 W | Enhancement | Reel | ||||||
0In Stock | SMD/SMT | TO-263HV-2 | N-Channel | 1 Channel | 1.7 kV | 1 A | 16 Ohms | 20 V | 4.5 V | 47 nC | - 55 C | + 150 C | 290 W | Depletion | Reel | ||||||
0In Stock | Si | Reel | |||||||||||||||||||
0In Stock | SMD/SMT | TO-252-2 | P-Channel | 1 Channel | 150 V | 15 A | 240 mOhms | 15 V | 4.5 V | 48 nC | - 55 C | + 150 C | 150 W | Enhancement | Reel | ||||||
0In Stock | Si | Tube | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Through Hole | TO-220-3 | N-Channel | 1 Channel | 150 V | 130 A | 8.5 mOhms | 20 V | 2.5 V | 87 nC | - 55 C | + 150 C | 400 W | Enhancement | Tube | ||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si | Tube | |||||||||||||||||||
Not Available Online | Si | Tube |