Littelfuse - SiC MOSFETs
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCL10P1200LB-TRR TTI: MCL10P1200LB-TRR Littelfuse Availability: 0In StockSiC MOSFETs SIC MOSFET PHASE LEG SMPD-B | 0In Stock | SMD/SMT | SMPD-B | 1.2 kV | 100 uA | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | |||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | SMPD-B | 1.2 kV | 19.5 A | 160 mOhms | - 20 V, + 20 V | 4 V | 50 nC | - 55 C | + 150 C | ||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | ||||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Mfr: LSICMO120E0080 TTI: Not Assigned Littelfuse Availability: Not Available OnlineSiC MOSFETs 1200V 80mOhm SiC MOSFET | Not Available Online | Through Hole | TO-247-3 | 1 Channel | 1.2 kV | 25 A | 80 mOhms | 95 nC | - 55 C | + 150 C | 179 W | Enhancement | ||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) | ||||||||||||||||
Not Available Online | SMD/SMT | D2PAK-7 (TO-263-7) |