Littelfuse - NTC Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USUR | 3892 K | 100 kOhms | 20 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | 3892 K | 5 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | ||||||||||
0In Stock | 3892 K | 10 kOhms | 5 % | Through Hole | Radial | - 80 C | + 150 C | 3.81 mm | Bulk | ||||||||||
Not Available Online | 3892 K | 10 kOhms | 30 mW | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | |||||||||||
0In Stock | 3892 K | 100 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | ||||||||||
0In Stock | 3320 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | Bulk | ||||||||||
0In Stock | 10 kOhms | Through Hole | Radial | - 55 C | + 125 C | Bulk | |||||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | 3892 K | 100 kOhms | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | |||||||||||
Not Available Online | |||||||||||||||||||
0In Stock | 3892 K | 10 kOhms | 0.2 C | Free Hanging | Wire Lead | - 55 C | + 150 C | Bulk | |||||||||||
0In Stock | 3892 K | 8.2 kOhms | 10 % | PCB Mount | Axial | - 80 C | + 300 C | DO-35-2 | Bulk | ||||||||||
Not Available Online | USP15299 | ||||||||||||||||||
0In Stock | USP | 3892 K | 10 kOhms | 1 % | Off-Board | Wire Lead | - 55 C | + 80 C | 0.089 in | 12.34 in | 0.089 in | 0.34 in | Bulk | ||||||
Not Available Online | 102BG1J-R0 | PCB Mount | SMD/SMT | - 55 C | + 300 C | Bulk | |||||||||||||
Not Available Online | 102BG1J-R0 | 2 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | ||||||||||||
Not Available Online | 102BG1J-R0 | 30 kOhms | 1 % | PCB Mount | Axial | DO-34 | Bulk | ||||||||||||
Not Available Online | GL | 3499 K | 2 kOhms | 5 % | PCB Mount | Radial | - 55 C | + 300 C | 0.07 in | 2 in | 0.07 in | 1 in | Bulk | ||||||
Not Available Online | USUR | 3892 K | 30 kOhms | 20 mW | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USP | - 55 C | + 105 C | Bulk | |||||||||||||||
0In Stock | USUR | 3892 K | 30 kOhms | 20 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
0In Stock | USUR | 3892 K | 50 kOhms | 20 mW | 5 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 0.28 in | 0.615 in | Bulk | |||||||
Not Available Online | SC | 10 kOhms | 5 % | Off-Board | Wire Lead | - 55 C | + 150 C | 38.1 mm | 2.41 mm | Bulk | |||||||||
0In Stock | KC | 3892 K | 10 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.0095 in | 1.5 in | 0.0095 in | 0.0095 in | Bulk | ||||||
0In Stock | KC | 3892 K | 2.252 kOhms | 10 % | Off-Board | Wire Lead | - 55 C | + 135 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk |