Littelfuse - NTC Thermistors
1.191 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | USP | |||||||||||||||||||
0In Stock | PT | 3892 K | 1 kOhms | 0.2 C | PCB Mount | Radial | - 80 C | + 150 C | 0.095 in | 1.5 in | 0.095 in | 0.095 in | Bulk | |||||||
0In Stock | BC | 3892 K | 20 kOhms | 10 % | PCB Mount | SMD/SMT | - 55 C | + 150 C | 0.03 in | 0.03 in | 0.015 in | Reel | ||||||||
Not Available Online | WM | 3892 K | 15 kOhms | 1 C | PCB Mount | SMD/SMT | - 55 C | + 220 C | MiniMELF-2 | 0.06 in | 0.135 in | Bulk | ||||||||
Not Available Online | GET | 4040 K | 100 kOhms | 10 % | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 0.16 in | Bulk | |||||||||
Not Available Online | GET | 4140 K | 1 mOhms | 5 % | PCB Mount | Axial | - 55 C | + 300 C | DO-35 | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||
Not Available Online | USX | 4020 K | 10 kOhms | 5 % | PCB Mount | Axial | - 20 C | + 45 C | 0.075 in | 0.15 in | Reel | |||||||||
Not Available Online | SP | 3419 K | 1 kOhms | 5 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 0.25 in | Bulk | ||||||||||
0In Stock | 3892 K | 10 kOhms | 1 C | PCB Mount | Axial | 0 C | + 300 C | 0.075 in | 1 in | 0.075 in | 0.16 in | Bulk | ||||||||
0In Stock | 3909 K | 47 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0805 (2012 metric) | Bulk | |||||||||||
TTI: Not Assigned Littelfuse Availability: Not Available OnlineNTC Thermistors CUST_EL_TMP_SENS-0 - NPPSH103F3T1NA001 REV A | Not Available Online | 3892 K | 10 kOhms | 1 % | Wire Lead | - 40 C | + 80 C | 0.23 in | 1.25 in | CUST_EL_TMP_SENS-0 | ||||||||||
0In Stock | RB | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | ||||||
Not Available Online | RB | 4150 K | 100 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | ||||||
Not Available Online | KS | 3892 K | 1 kOhms | 5 % | PCB Mount | Radial | - 80 C | + 135 C | 0.125 in | Bulk | ||||||||||
Not Available Online | TC | 3892 K | 10 kOhms | 10 % | PCB Mount | Radial | - 55 C | + 150 C | 0.095 in | Bulk | ||||||||||
Not Available Online | USP | |||||||||||||||||||
Not Available Online | USP | Bulk | ||||||||||||||||||
Not Available Online | USP | Bulk | ||||||||||||||||||
Not Available Online | USP | 3892 K | 10 kOhms | Off-Board | Wire Lead | + 140 C | Bulk | |||||||||||||
Not Available Online | USP | 3810 K | 30 kOhms | 0.56 C | Off-Board | Wire Lead | + 80 C | 1 in | 11.25 in | 1 in | 1.25 in | Bulk | ||||||||
Not Available Online | USP | Bulk | ||||||||||||||||||
Mfr: USP17905-1 TTI: Not Assigned Littelfuse Availability: Not Available OnlineNTC Thermistors THERMISTOR PROBE 10K NOM. "J" | Not Available Online | 3892 K | 10 kOhms | Ring Lug | Wire Lead | + 150 C | USP17905-1 REV A | |||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Not Available Online | LR | 4350 K | 500 kOhms | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 1206 (3216 metric) | 0.126 in | 0.063 in | 0.05 in | Bulk |