RB - Littelfuse - Thermistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RB | 4000 K | 50 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | RB | 4250 K | 200 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
0In Stock | RB | 3435 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | RB | 4000 K | 30 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
0In Stock | RB | 4000 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | RB | 4150 K | 100 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | RB | 4100 K | 2.5 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | RB | 3250 K | 1 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | RB | 3750 K | 10 kOhms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk | |||||
Not Available Online | RB | 3200 K | 500 Ohms | 150 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0603 (1608 metric) | 0.063 in | 0.0315 in | 0.0395 in | Bulk |