DPT6/4-PE - MEAN WELL - DIN Rail Terminal Blocks
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4 Position | 600 V | Push-In | Yellow, Green | Polyamide (PA) | UL94 V0 | DIN Rail (TS 35/7.5, TS 35/15) | 20 AWG | 8 AWG | 8.2 mm | 90.6 mm | 42.2 mm | DPT6/4-PE |