MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ELG-75 | |||||||||||||||||
0In Stock | ELG-75-C | |||||||||||||||||
0In Stock | HVG-150 | |||||||||||||||||
Not Available Online | HBG-240 | |||||||||||||||||
Mfr: HLG-120H-C1400AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 1400mA54-108V Io Adj, 3in1 Dim CC | 0In Stock | Constant Current (CC) | 1.4 A | 54 VDC to 108 VDC | 151.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | IP65 | ||||
0In Stock | HVGC-240 | |||||||||||||||||
Mfr: HVGC-320-2800AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 2800mA57-114.3V Io Adj, 3in1 Dim CC | 0In Stock | |||||||||||||||||
Mfr: ELG-100-C700DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +71-142V700MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: HBGC-300-M-A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 301.6W 58-116V 2800mA CP Adj w/pot | Not Available Online | Constant Power (CP) | 2.8 A | 58 VDC to 116 VDC | 301.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 69 mm (2.717 in) | Industrial | HBGC-300 | IP67 | |||||
Mfr: ELG-100-C1050A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48-95V1050MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: ELG-100-C1050B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48-95V1050MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: ELG-100-C1400A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +35-72V1400MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: ELG-100-C700A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +71-142V700MA | 0In Stock | ELG-100-C | ||||||||||||||||
Mfr: ELG-150-42B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V/3.57A | 0In Stock | ELG-150 | ||||||||||||||||
Mfr: ELG-150-C1400B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54-107V1400MA | 0In Stock | ELG-150-C | ||||||||||||||||
Mfr: ELG-240-54A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54V4.45A | 0In Stock | ELG-240 | ||||||||||||||||
Mfr: ELG-240-C1050B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +114-228V1050MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
Mfr: ELG-75-C500DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +75-150V500MA | 0In Stock | ELG-75-C | ||||||||||||||||
Mfr: XLC-25-H-KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305Vac 9-54V 300-1050mA Constant Power KNX | 0In Stock | Constant Power (CP) | 1.05 A | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 107 mm (4.213 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | XLC-25-KN | |||||
Mfr: XLC-40-H-KNS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 100-305Vac 9-54V 600-1400mA W/Strain-Relief Constant Power KNX | 0In Stock | Constant Power (CP) | 1.4 A | 60 VDC | 40 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | XLC-40-KN | ||||
Mfr: XLC-60-H-KNS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305Vac 9-54V 900-1700mA W/Strain-Relief Constant Power KNX | 0In Stock | Constant Power (CP) | 1.7 A | 60 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | Without Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | XLC-60-KN | |||||
Mfr: SPWM-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: LPV-100-15 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 100.5W 15V 6.7A LED Power Supply | 0In Stock | Constant Voltage (CV) | 6.7 A | 15 VDC | 100.5 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 19 mm (0.748 in) | 52 mm (2.047 in) | 37 mm (1.457 in) | Industrial | LPV-100 | IP67 | |||
0In Stock | Constant Current (CC) | 840 mA | 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 162.5 mm (6.398 in) | 42.5 mm (1.673 in) | 32 mm (1.26 in) | Industrial | LPF-40 | IP67 |