MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CV + CC | 2.1 A | 12 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | |||||
0In Stock | Constant Voltage (CV) | 1.4 A | 5 VDC | 7 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 60 mm (2.362 in) | 30 mm (1.181 in) | 23.5 mm (0.925 in) | Industrial | APV-8 | IP42 | |||||
Mfr: NPF-120-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 48V 2.5A CV + CC LED PS | 0In Stock | CV + CC | 2.5 A | 48 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | ||||
Mfr: SPWM-75-12MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 12V 6.3A 100-305VAC CV PWM Dimming with Matter | 0In Stock | Constant Voltage (CV) | 6.3 A | 12 VDC | 75.6 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 290 mm | 38 mm | 28.5 mm | Industrial | AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213 | SPWM-75-MA | ||||
Mfr: SPWM-75-24MA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 76.8W 24V 3.2A 100-305VAC CV PWM Dimming with Matter | 0In Stock | Constant Voltage (CV) | 3.2 A | 24 VDC | 76.8 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 290 mm | 38 mm | 28.5 mm | Industrial | AS/NZS/EN 61347-1, 61347-2, EN 62384, GB/T19510.1, 19510.213 | SPWM-75-MA | ||||
0In Stock | ELG-240-C | ||||||||||||||||||
Mfr: ELG-240-C2100B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +57-115V2100MA | 0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-100 | ||||||||||||||||||
Mfr: ELG-100-C1400-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +35-72V1400MA | 0In Stock | ELG-100-C | |||||||||||||||||
Mfr: ELG-150-42A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V/3.57A | 0In Stock | ELG-150 | |||||||||||||||||
Mfr: ELG-150-C500-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +150-300V500MA | 0In Stock | ELG-150-C | |||||||||||||||||
Mfr: ELG-200-C1750B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +57-114V1750MA | 0In Stock | ELG-200-C | |||||||||||||||||
Mfr: ELG-200-C2100B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +48-96V2100MA | 0In Stock | ELG-200-C | |||||||||||||||||
Mfr: ELG-240-42B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V5.71A | 0In Stock | ELG-240 | |||||||||||||||||
Mfr: ELG-240-C1050-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +114-228V1050MA | 0In Stock | ELG-240-C | |||||||||||||||||
Mfr: ELG-75-C1050A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +35-71V1050MA | 0In Stock | ELG-75-C | |||||||||||||||||
0In Stock | HVG-480 | ||||||||||||||||||
0In Stock | HVG-480 | ||||||||||||||||||
0In Stock | HVG-480 | ||||||||||||||||||
Mfr: NPF-200-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.5W 42V 4.75A CV+CC IP67 | 0In Stock | CV + CC | 4.75 A | 42 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
0In Stock | CV + CC | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||||
Mfr: PWM-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W 36V 5.55A CV PWM style 3in1Dim | 0In Stock | Constant Voltage (CV) | 5.55 A | 36 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: PWM-200-48DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.1W 48V 4.17A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: XLG-320-L-A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies POWER SUPPLY | Not Available Online | Constant Power (CP) | 1.4 A | 150 VDC to 300 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-L-A-PH | ||
0In Stock | HLG-600H |