MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-240-C1750A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
Mfr: ELG-75-C350A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +107-214V350MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELG-75-C350B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +107-214V350MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELG-75-C500A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +75-150V500MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELG-75-C700A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +53-107V700MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: ELG-75-C700B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +53-107V700MA | 0In Stock | ELG-75-C | |||||||||||||||||
Mfr: LDH-25-250W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-84V 21W 250mA wire | 0In Stock | Constant Current (CC) | 250 mA | 12.5 VDC to 84 VDC | 21 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | |||||
Mfr: LDH-65-1750 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-37V 64.75W 1750mA TH | 0In Stock | Constant Current (CC) | 1.75 A | 12.5 VDC to 37 VDC | 64.75 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | |||||
Mfr: LDH-65-1750W TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-37V 64.75W 1750mA wire | 0In Stock | Constant Current (CC) | 1.75 A | 12.5 VDC to 37 VDC | 64.75 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Chassis Mount | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 | |||||
Mfr: HLG-320H-C1750AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 90-305VAC | 0In Stock | HLG-320H-C | |||||||||||||||||
Mfr: HLG-320H-C2800DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P 90-305VAC O/P +57-114V | 0In Stock | HLG-320H-C | |||||||||||||||||
0In Stock | HLG-320H-C | ||||||||||||||||||
0In Stock | ELG-240 | ||||||||||||||||||
0In Stock | ELG-75 | ||||||||||||||||||
0In Stock | HBG-160 | ||||||||||||||||||
0In Stock | HLG-480H-C | ||||||||||||||||||
0In Stock | HLG-600H | ||||||||||||||||||
0In Stock | ELG-100-C | ||||||||||||||||||
0In Stock | ELG-200 | ||||||||||||||||||
Mfr: NPF-200-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.2W 24V 8.3A CV+CC IP67 | 0In Stock | CV + CC | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: NPF-200V-36 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.8W 36V 5.55A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 5.55 A | 36 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
Mfr: XLG-320-H-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies POWER SUPPLY | Not Available Online | Constant Power (CP) | 5.6 A | 30 VDC to 56 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-H-AB-PH | ||
Not Available Online | Constant Current (CC) | 100 mA | 355 VDC | 36 W | 360 VDC to 400 VDC | With Dimming | 1 Output | Panel Mount | 32.1 mm (1.264 in) | 20.5 mm (0.807 in) | 12.5 mm (0.492 in) | Industrial | NHDD-40 | ||||||
Mfr: SLD-150-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 144W 120-305VAC 8.4-12V 12A CV + CC | 0In Stock | CV + CC | 12 A | 12 VDC | 144 W | 120 VAC to 305 VAC, 170 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 330 mm (12.992 in) | 35 mm (1.378 in) | 22 mm (0.866 in) | Industrial | PFC | SLD-150 |