MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CV + CC | 4 A | 24 VDC | 96 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-100-V-DA | IP67 | |||
Mfr: ELG-240-42DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +42V5.71A | 0In Stock | ELG-240 | ||||||||||||||||
0In Stock | ELG-240 | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
Mfr: PCD-60-1750B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 59.5W 20-34V 1750mA CC Dimmable LED PS | 0In Stock | Constant Current (CC) | 1.75 A | 20 VDC to 34 VDC | 59.5 W | 180 VAC to 295 VAC | With Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PCD-60 | IP42 | |||
Mfr: HLG-40H-24AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.08W 24V 1.67A Adjustable, Dimmable | 0In Stock | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HVG-65-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 42Vout1.55A 65.1W IP67 Dimming | 0In Stock | Constant Current (CC) | 1.55 A | 42 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP67 | ||||
Mfr: HLG-80H-30AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 81W 30V 2.7A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 2.7 A | 30 VDC | 81 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 195.6 mm (7.701 in) | 61.5 mm (2.421 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-80H | ||||
0In Stock | CV + CC | 840 mA | 48 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 150 mm (5.906 in) | 53 mm (2.087 in) | 35 mm (1.378 in) | Industrial | PFC | NPF-40 | IP67 | |||
Mfr: OWA-90U-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 90W 12V 7.5A CV+CC W/ US AC Plug | 0In Stock | CV + CC | 7.5 A | 12 VDC | 90 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | OWA-90U | IP67 | |||
Mfr: NPF-120-24 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 24V 5A CV + CC LED PS | 0In Stock | CV + CC | 5 A | 24 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | NPF-120 | IP67 | |||
Mfr: HVG-320-54B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 324W 54V 6A IP67 3in1 Dimming | 0In Stock | CV + CC | 6 A | 54 VDC | 324 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVG-320 | IP67 | |||
Mfr: HVG-320-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 319.2W 42V 7.6A IP67 3in1 Dimming | 0In Stock | With Dimming | 262 mm (10.315 in) | 43.8 mm (1.724 in) | HVG-320 | |||||||||||||
Mfr: ELG-150-C1750A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 1750mA 94V IP65 CC adj. output | 0In Stock | Constant Current (CC) | 1.75 A | 43 VDC to 86 VDC | 150.5 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-150-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.15W 1050mA 151V IP65 CC adj. output | 0In Stock | Constant Current (CC) | 1.05 A | 72 VDC to 143 VDC | 150.15 W | 180 VAC to 295 VAC, 255 VDC to 417 VDC | With Dimming | 1 Output | Desktop | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP65 | |||
Mfr: ELG-150-C2100 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 2100mA 80V IP67 CC fixed | 0In Stock | Constant Current (CC) | 2.1 A | 36 VDC to 72 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-150-C | IP67 | |||
Mfr: ELG-75-C350A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 350mA 107-214V 74.9W CC IP65 Io Adj w/pot | 0In Stock | Constant Current (CC) | 350 mA | 107 VDC to 214 VDC | 74.9 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 156 mm (6.142 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-C | IP67 | |||
Mfr: HVGC-320-1400A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 114.3-228.6V 1400mA Io Adj w/pot | 0In Stock | Constant Current (CC) | 1.4 A | 234 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | IP65 | |||
Mfr: HLG-240H-C2100A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 249.9W59-119V 2100mA IP65 CC adj thru po | 0In Stock | CV + CC | 2.1 A | 119 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: HLG-240H-C1050A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies I/P90 305VAC O/P+119 238V | 0In Stock | CV + CC | 1.05 A | 238 VDC | 249.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 220.2 mm (8.669 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H-C | IP65 | ||
Mfr: ELG-75-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 72V 1.8A CC+CV IP65 Io Adj w/pot | 0In Stock | CV + CC | 1.8 A | 42 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP65 | ||||
Mfr: HVG-240-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.4W 42V 5.7A IP67 3in1 Dimming | 0In Stock | CV + CC | 14.3 A | 42 VDC | 239.4 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 254.25 mm (10.01 in) | 68.07 mm (2.68 in) | 38.86 mm (1.53 in) | Industrial | HVG-240 | IP67 | |||
Mfr: ELG-75-42DA TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75.6W 72V 1.8A CC+CV IP67 DALI function | 0In Stock | CV + CC | 1.8 A | 42 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75 | IP67 | ||||
Mfr: HVGC-320-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 300W 214-428V 700mA IP67 3in1 Dimming | 0In Stock | Constant Current (CC) | 700 mA | 442 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | |||||
Mfr: HVGC-320-1050B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 320W 152.4-304.8V 1050mA 3in1 Dimming | 0In Stock | Constant Current (CC) | 1.05 A | 311 VDC | 320 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | HVGC-320 | IP67 |