MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ELG-240 | |||||||||||||||||
0In Stock | ELG-240 | |||||||||||||||||
0In Stock | ELG-240 | |||||||||||||||||
0In Stock | ELG-240 | |||||||||||||||||
Mfr: ELG-240-54DA-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54V4.45A | 0In Stock | ELG-240 | ||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
Mfr: HBGC-300-H-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 301.6W 29-58V 5600mA CP 3in1 dim | Not Available Online | Constant Power (CP) | 5.6 A | 29 VDC to 58 VDC | 301.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 162 mm (6.378 in) | 162 mm (6.378 in) | 69 mm (2.717 in) | Industrial | HBGC-300 | IP67 | |||
0In Stock | HLG-120H-C | |||||||||||||||||
Mfr: HLG-480H-C2800AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 479W 90-305VIN 2.8A | 0In Stock | HLG-480H-C | ||||||||||||||||
Mfr: LDH-25-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-72V 25.2W 350mA TH | 0In Stock | Constant Current (CC) | 350 mA | 12.5 VDC to 72 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: LDH-25-700 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-36V 25.2W 700mA TH | 0In Stock | Constant Current (CC) | 700 mA | 12.6 VDC to 36 VDC | 25.2 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Panel Mount | 52.4 mm (2.063 in) | 27.2 mm (1.071 in) | 24 mm (0.945 in) | Industrial | LDH-25 | ||||
Mfr: XLC-25-H-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25W 100-305VAC 9-54V 300-1050mA CP with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Power (CP) | 700 mA | 60 VDC | 25 W | 100 VAC to 305 VAC, 141 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 147 mm (5.787 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-25-MAS | |||
Mfr: XLC-60-12-MAS TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 100-305VAC 12V 5A CV with Strain-Relief Matter Wireless Dimming | 0In Stock | Constant Voltage (CV) | 5 A | 12 VDC | 60 W | 100 VAC to 305 VAC, 155 VDC to 400 VDC | With Dimming | 1 Output | Chassis Mount | 176 mm (6.929 in) | 45 mm (1.772 in) | 32 mm (1.26 in) | Industrial | EN-55015, EN-61000 | XLC-60-MAS | |||
Mfr: SPWM-150-12DA2Q TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 12V 12.5A 100-305Vac CV DALI-2 with DT8 control | 0In Stock | Constant Voltage (CV) | 12.5 A | 12 VDC | 150 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 4 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: SPWM-150-24DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 151.2W 24V 6.3A 100-305Vac CV DALI-2 with DT6 control | 0In Stock | Constant Voltage (CV) | 6.3 A | 24 VDC | 151.2 W | 100 VAC to 305 VAC, 156 VDC to 410 VDC | With Dimming | 1 Output | Chassis Mount | 340 mm (13.386 in) | 38 mm (1.496 in) | 28.5 mm (1.122 in) | SPWM-150 | |||||
Mfr: XLG-200-H-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 200W Constant Power IP67 3in1 Dim | Not Available Online | Constant Power (CP) | 3.5 A | 27 VDC to 56 VDC | 200 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 199 mm (7.835 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | |||
Mfr: HVG-150-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 24V 6.25A IP67 LED PS | 0In Stock | Constant Current (CC) | 6.25 A | 24 VDC | 150 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP67 | |||
0In Stock | Constant Current (CC) | 4.17 A | 36 VDC | 150.12 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP65 | ||||
Mfr: HLG-185H-C700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.2W 700mA143-286V CC IP67 Dimming | 0In Stock | Constant Current (CC) | 700 mA | 143 VDC to 286 VDC | 200.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-185H-C | IP67 | ||
Mfr: HLG-60H-20AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 20V 3A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 3 A | 20 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HLG-60H-54AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 62.1W 54V 1.15A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 1.15 A | 54 VDC | 62.1 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HVGC-65-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 65.1W 700mA 9-93Vout CC IP67 Dimming | 0In Stock | Constant Current (CC) | 700 mA | 9 VDC to 93 VDC | 65.1 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVGC-65 | IP67 | |||
Mfr: LPC-150-350 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.5W 215-430V350mA 180-305Vin CC LED PS | 0In Stock | Constant Current (CC) | 350 mA | 215 VDC to 430 VDC | 150.5 W | 180 VAC to 305 VAC, 254 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 191 mm (7.52 in) | 63 mm (2.48 in) | 37.5 mm (1.476 in) | Industrial | LPC-150 | IP67 |