MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELG-150-54B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54V/2.8A | 0In Stock | CV + CC | 2.8 A | 54 VDC | 151.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-V-B | IP67 | ||
Mfr: ELG-150-C2100B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +36 72V/2100MA | 0In Stock | Constant Current (CC) | 2.1 A | 151.2 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | FC | ELG-150-C-B | IP67 | |||
0In Stock | CV + CC | 16 A | 12 VDC | 192 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-200-V-B | IP67 | |||
Mfr: ELG-200-C1050A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +95 190V1050MA | 0In Stock | Constant Current (CC) | 525 mA to 1.05 A | 199.5 W | 100 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 244 mm (9.606 in) | 71 mm (2.795 in) | 37.5 mm (1.476 in) | Industrial | FC | ELG-200-C-A | IP65 | |||
0In Stock | CV + CC | 3.15 A | 24 VDC | 75.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | 1 Output | Chassis Mount | 180 mm (7.087 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | ELG-75-V-A | IP67 | |||||
Mfr: ELG-200-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 192W 12V 16A CC+CV IP67 Io/Vo fixed | 0In Stock | CV + CC | 16 A | 11.2 VDC to 12.8 VDC | 192 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | |||
Mfr: ELG-240-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 239.76W 36V 6.66A CC+CV Io/Vo fixed | 0In Stock | CV + CC | 6.66 A | 33.5 VDC to 38.5 VDC | 239.76 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-240 | IP67 | |||
Mfr: ELG-200-24B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 201.6W 24V 8.4A IP67 CC+CV 3in1 Dimming | 0In Stock | CV + CC | 8.4 A | 22.4 VDC to 25.6 VDC | 201.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.094 mm (9.61 in) | 70.866 mm (2.79 in) | 37.592 mm (1.48 in) | Industrial | ELG-200 | IP67 | |||
Mfr: ELG-240-C1750DA3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +69-137V1750MA | 0In Stock | ELG-240-C | ||||||||||||||||
0In Stock | ELG-240-C | |||||||||||||||||
0In Stock | ELG-75 | |||||||||||||||||
0In Stock | ELG-100 | |||||||||||||||||
Mfr: ELG-150-C1050A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +72-143V1050MA | 0In Stock | ELG-150-C | ||||||||||||||||
Mfr: ELG-150-C500A-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +150-300V500MA | 0In Stock | ELG-150-C | ||||||||||||||||
Mfr: ELG-150-C500B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +150-300V500MA | 0In Stock | ELG-150-C | ||||||||||||||||
0In Stock | With Dimming | 4 Output | DIN Rail | 72 mm (2.835 in) | 57 mm (2.244 in) | 90 mm (3.543 in) | Industrial | KAA-4R4V-S | ||||||||||
Mfr: XBG-160-AB-C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 159.9W 34-56V 3300mA CP 3in1 Dim W/Conn | 0In Stock | Constant Power (CP) | 3.3 A | 34 VDC to 56 VDC | 159.9 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 151.5 mm (5.965 in) | 151.5 mm (5.965 in) | 60 mm (2.362 in) | Industrial | XBG-160 | IP67 | |||
0In Stock | Constant Current (CC) | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PWM-200KN | |||||
Mfr: PWM-200-48KN TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.1W 48V 4.17A CV W/KNX | 0In Stock | Constant Current (CC) | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PWM-200KN | ||||
Mfr: NPF-200V-24 TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 199.2W 24V 8.3A CV+CC 3in1 CV Dim | Not Available Online | CV + CC | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||
Mfr: PWM-200-12DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180W 12V 15A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 15 A | 12 VDC | 180 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | ||
0In Stock | HBG-160 | |||||||||||||||||
0In Stock | PWM-120 | |||||||||||||||||
Mfr: LDDS-700HW TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 12-56Vin 2-45V 700mA CC Wire Remte on/off | 0In Stock | Constant Current (CC) | 700 mA | 2 VDC to 45 VDC | 45 W | 12 VDC to 56 VDC | With Dimming | 1 Output | Panel Mount | 47 mm (1.85 in) | 12 mm (0.472 in) | 7 mm (0.276 in) | Industrial | LDDS-H | ||||
Mfr: PWM-200-24DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.2W 24V 8.3A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 8.3 A | 24 VDC | 199.2 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 |