MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HVG-480 | ||||||||||||||||||
Mfr: NPF-200-42 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.5W 42V 4.75A CV+CC IP67 | 0In Stock | CV + CC | 4.75 A | 42 VDC | 199.5 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | |||
0In Stock | CV + CC | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | Without Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | NPF-200 | IP67 | ||||
Mfr: PWM-200-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 199.8W 36V 5.55A CV PWM style 3in1Dim | 0In Stock | Constant Voltage (CV) | 5.55 A | 36 VDC | 199.8 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: PWM-200-48DA2 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 200.1W 48V 4.17A CV PWM style DALI-2 | 0In Stock | Constant Voltage (CV) | 4.17 A | 48 VDC | 200.1 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Desktop | 195 mm (7.677 in) | 68 mm (2.677 in) | 39.5 mm (1.555 in) | Industrial | PFC | PWM-200 | IP67 | |||
Mfr: XLG-320-L-A TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies POWER SUPPLY | Not Available Online | Constant Power (CP) | 1.4 A | 150 VDC to 300 VDC | 320 W | 100 VAC to 305 VAC | With Dimming | 1 Output | Desktop | 246 mm (9.685 in) | 77 mm (3.031 in) | 39.5 mm (1.555 in) | Industrial | PFC | XLG-320 | IP67 | XLG-320-L-A-PH | ||
0In Stock | HLG-600H | ||||||||||||||||||
0In Stock | PWM-60 | ||||||||||||||||||
0In Stock | ELG-100 | ||||||||||||||||||
0In Stock | HLG-120H-C | ||||||||||||||||||
Mfr: ELG-240-54B-3Y TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies O/P +54V4.45A | 0In Stock | ELG-240 | |||||||||||||||||
Mfr: XBG-160-AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 159.9W 34-56V 3300mA CP 3in1 Dimming | 0In Stock | Constant Power (CP) | 3.3 A | 34 VDC to 56 VDC | 159.9 W | 90 VAC to 305 VAC | With Dimming | 1 Output | Chassis Mount | 151.5 mm (5.965 in) | 151.5 mm (5.965 in) | 60 mm (2.362 in) | Industrial | PFC | XBG-160 | IP67 | |||
0In Stock | Constant Power (CP) | 4.9 A | 60 VDC | 239.6 W | 100 VAC to 305 VAC, 142 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 219 mm (8.622 in) | 63 mm (2.48 in) | 35.5 mm (1.398 in) | Industrial | PFC | IP67 | |||||
0In Stock | ELG-200 | ||||||||||||||||||
0In Stock | ELG-240 | ||||||||||||||||||
0In Stock | ELG-240-C | ||||||||||||||||||
Mfr: HLG-480H-48AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 480W 48V 10A CV/CC Io/Vo adj 3in1 dim | 0In Stock | CV + CC | 10 A | 48 VDC | 480 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 262 mm (10.315 in) | 125 mm (4.921 in) | 43.8 mm (1.724 in) | Industrial | HLG-480H | IP65 | ||||
0In Stock | HLG-600H | ||||||||||||||||||
Mfr: HLG-600H-36AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 601.2W 18-36V 16.7A Io Adj,3in1Dim CC+CV | 0In Stock | ||||||||||||||||||
0In Stock | ELG-150 | ||||||||||||||||||
Mfr: XBG-240-A-C TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240W 30-60V 4900mA CP w/connector | 0In Stock | Constant Power (CP) | 5.7 A | 30 VDC to 60 VDC | 240 W | 90 VAC to 305 VAC | Without Dimming | 1 Output | Chassis Mount | 63 mm (2.48 in) | 63 mm (2.48 in) | Industrial | FC | XBG-240 | IP67 | ||||
Mfr: HVGC-1000A-H-AB TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 1008W 5600mA 70-180V IP67 CP 3n1 Dim | Not Available Online | Constant Power (CP) | 5.6 A | 70 VDC to 180 VDC | 1.008 kW | 180 VAC to 528 VAC | With Dimming | 1 Output | Chassis Mount | 310 mm (12.205 in) | 144 mm (5.669 in) | 48.5 mm (1.909 in) | Industrial | HVGC-1000 | IP67 | ||||
0In Stock | ELGC-300 | ||||||||||||||||||
0In Stock | ELGC-300 | ||||||||||||||||||
Mfr: LDH-65-1050 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 9.5-32Vin 12.5-60V 63W 1050mA TH | 0In Stock | Constant Current (CC) | 1.05 A | 12.5 VDC to 60 VDC | 63 W | 9.5 VDC to 32 VDC | With Dimming | 1 Output | Through Hole | 75 mm (2.953 in) | 53 mm (2.087 in) | 22.7 mm (0.894 in) | Industrial | LDH-65 |