MEAN WELL - LED Power Supplies
3.471 ResultsPart | Availability | Purchasing | RoHS/Lead | Operation Mode | Output Current-Channel 1 | Output Voltage-Channel 1 | Output Power | Input Voltage | Dimming | Number of Outputs | Mounting Style | Length | Width | Height | Industry | Standard | Series | IP Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HLG-150H-48 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 153.6W 48V 3.2A 90-305VAC IP67 Rated | 0In Stock | Constant Current (CC) | 3.2 A | 48 VDC | 153.6 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 228 mm (8.976 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-150H | IP67 | ||
Mfr: HLG-240H-42B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 240.2W 42V 5.72A IP67 RATED | 0In Stock | CV + CC | 5.72 A | 42 VDC | 240.24 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 244.2 mm (9.614 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-240H | IP67 | ||
Mfr: HLG-120H-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 120W 15V 8A 90-305VAC IP65 Rated | 0In Stock | Constant Current (CC) | 8 A | 15 VDC | 120 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 22 mm (0.866 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | PSE | HLG-120H | IP65 | ||
Not Available Online | Constant Current (CC) | 1.5 A | 20 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
Not Available Online | Constant Current (CC) | 840 mA | 36 VDC | 30 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Chassis Mount | 160 mm (6.299 in) | 46 mm (1.811 in) | 30 mm (1.181 in) | Industrial | PSE | PLC-30 | ||||
0In Stock | CV + CC | 7.65 A | 42 VDC | 321.3 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 225.2 mm (8.866 in) | 90 mm (3.543 in) | 43.8 mm (1.724 in) | Industrial | PSE | HLG-320H | IP65 | |||
Mfr: HLG-40H-12 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.96W 12V 3.33A IP67 W/Cable | 0In Stock | CV + CC | 3.33 A | 12 VDC | 39.96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-20B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40W 20V 2A IP67 Adj W/Cable | 0In Stock | CV + CC | 2 A | 20 VDC | 40 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-24B TTI: Not Assigned MEAN WELL Availability: Not Available OnlineLED Power Supplies 40.08W 24V 1.67A IP67 Adj W/Cable | Not Available Online | CV + CC | 1.67 A | 24 VDC | 40.08 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.2W 30V 1.34A IP67 W/Cable | 0In Stock | Constant Current (CC) | 1.34 A | 30 VDC | 40.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.32W 36V 1.12A IP67 W/Cable | 0In Stock | CV + CC | 1.12 A | 36 VDC | 40.32 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP67 | ||
Mfr: HLG-40H-54A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 40.5W 54V 0.75A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 750 mA | 54 VDC | 40.5 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 171 mm (6.732 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-40H | IP65 | ||
Mfr: HVG-100-15A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 75W 15V 5A OCP adj w pot. | 0In Stock | CV + CC | 5 A | 15 VDC | 75 W | 180 VAC to 480 VAC, 254 VDC to 679 VDC | Without Dimming | 1 Output | Chassis Mount | 236 mm (9.291 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-100 | IP65 | |||
Mfr: HLG-60H-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60.9W 42V 1.45A IP65 Adj W/Intrl Pot | 0In Stock | CV + CC | 1.45 A | 42 VDC | 60.9 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | IP65 | ||
0In Stock | Constant Voltage (CV) | 800 mA | 15 VDC | 15 W | 90 VAC to 264 VAC, 127 VDC to 370 VDC | Without Dimming | 1 Output | Desktop | 77 mm (3.031 in) | 40 mm (1.575 in) | 29 mm (1.142 in) | Industrial | APV-16 | IP42 | ||||
Mfr: HVG-150-20A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150W 20V 7.5A IP65 LED PS | 0In Stock | Constant Current (CC) | 7.5 A | 20 VDC | 150 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP65 | |||
Mfr: HVG-150-42A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 150.36W 42V 3.58A IP65 LED PS | 0In Stock | Constant Current (CC) | 3.58 A | 42 VDC | 150.36 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | Without Dimming | 1 Output | Chassis Mount | 221 mm (8.701 in) | 68 mm (2.677 in) | 38.8 mm (1.528 in) | Industrial | HVG-150 | IP65 | |||
Mfr: LPF-16D-20 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 16W 20V 0.8A Dimming LED PS | 0In Stock | Constant Current (CC) | 800 mA | 20 VDC | 16 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16D | IP30 | ||
Mfr: LPF-16D-30 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 16.2W 30V 0.54A Dimming LED PS | 0In Stock | Constant Current (CC) | 540 mA | 30 VDC | 16.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-16D | IP30 | ||
0In Stock | CV + CC | 1.67 A | 15 VDC | 25.02 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | LPF-25 | IP67 | ||||
Mfr: LPF-25D-36 TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 25.2W 36V 0.7A Dimming LED PS IP67 | 0In Stock | CV + CC | 700 mA | 36 VDC | 25.2 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | Chassis Mount | 148 mm (5.827 in) | 40 mm (1.575 in) | 32 mm (1.26 in) | Industrial | PSE | LPF-25D | IP67 | ||
Mfr: PLD-40-700B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 39.9W 34-57V 700mA CC LED PS | 0In Stock | Constant Current (CC) | 700 mA | 34 VDC to 57 VDC | 39.9 W | 180 VAC to 295 VAC | Without Dimming | 1 Output | Chassis Mount | 128 mm (5.039 in) | 60 mm (2.362 in) | 31.5 mm (1.24 in) | Industrial | PLD-40 | ||||
Mfr: HBG-100-48A TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 96W 48V 2A CC IP65 W/Potentiometer | 0In Stock | Constant Current (CC) | 2 A | 48 VDC | 96 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | Without Dimming | 1 Output | Chassis Mount | 130 mm (5.118 in) | 130 mm (5.118 in) | 66.5 mm (2.618 in) | Industrial | HBG-100 | IP65 | |||
Mfr: HLG-60H-15AB TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 60W 15V 4A Adjustable, Dimmable | 0In Stock | Constant Current (CC) | 4 A | 15 VDC | 60 W | 90 VAC to 305 VAC, 127 VDC to 431 VDC | With Dimming | 1 Output | 147.2 mm (5.795 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | PSE | HLG-60H | ||||
Mfr: HVG-65-48B TTI: Not Assigned MEAN WELL Availability: 0In StockLED Power Supplies 180-528V 48Vout1.36A 65.3W IP67 Dimming | 0In Stock | Constant Current (CC) | 1.36 A | 48 VDC | 65.3 W | 180 VAC to 528 VAC, 254 VDC to 747 VDC | With Dimming | 1 Output | Chassis Mount | 189 mm (7.441 in) | 61.5 mm (2.421 in) | 36.8 mm (1.449 in) | Industrial | HVG-65 | IP67 |